|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Digital Potentiometer ICs » AD512x/514x Nonvolatile DigiPOTs - Analog Devices
NEWEST Products
ADI AD512x/514x Nonvolatile Digi POTs

ADI AD512x/514x Nonvolatile DigiPOTs

Analog Devices AD512x / AD514x digital potentiometers provide a nonvolatile solution for 128- / 256-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6mA current density in the A, B, and W pins. The low resistor tolerance and low nominal temperature coefficient of these ADI devices simplify open-loop applications and applications requiring tolerance matching. The linear gain setting mode allows independent programming of the resistance between the digital potentiometer terminals, RAW and RWB, allowing very accurate resistor matching.  The high bandwidth and low total harmonic distortion (THD) ensure an optimal performance for ac signals, making these ADI digiPOTs suitable for filter design. The low wiper resistance at the ends of the resistor array of only 40Ω, allowing pin-to-pin connection.


Features
  • 10kΩ and 100kΩ resistance options
  • Resistor tolerance: 8% maximum
  • Wiper current: ±6mA
  • Low temperature coefficient: 35ppm/ºC
  • Wide bandwidth: 3MHz
  • Fast start-up time: < 75μs
  • Linear gain setting mode
  • Single- and dual-supply operation
  • Wide operating temperature: −40ºC to +125ºC
  • 3mm × 3mm package
  • 4kV ESD protection
Applications
  • Portable electronics level adjustment
  • LCD panel brightness and contrast controls
  • Programmable filters, delays, and time constants
  • Programmable power supplies

Part NumberData SheetNumber of POTsTaps per POTDigital InterfaceOperating Supply VoltageOperating Supply Current
Loading First Previous Next Last

Block Diagrams


AD512x/4x Series of Digital Non-Volatile digiPOTs

Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Analog Devices Inc.
  • Semiconductors|Integrated Circuits|IC-Digital Potentiometer