|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » CY7C028AV Dual-Port Async SRAM - Cypress
NEWEST Products
Cypress CY7C028AV Dual-Port Async SRAM

Cypress CY7C028AV Dual-Port Async SRAM

Cypress CY7C028AV Dual-Port Async SRAM is designed as a .35 micron Complementary Metal Oxide Semiconductor (CMOS) organized as 64K x 16 for optimum speed and power. True dual-ported memory cells allow simultaneous access of the same memory location with a speed of 25ns. Features include automatic power-down, expandable data bus to 32/36 bits or more using Master/Slave chip select when using more than one device, on-chip arbitration logic, Semaphores included to permit software handshaking between ports, INT flag for port-to-port communication, separate upper-byte and lower-byte control, dual chip enables, pin select for Master or Slave, and commercial & industrial temperature ranges.

Features
  • True dual-ported memory cells which allow simultaneous access of the same memory location
  • 64 K × 16 organization (CY7C028V/028AV)
  • 0.35 micron Complementary metal oxide semiconductor(CMOS) for optimum speed and power
  • High speed access: 25ns
  • Low operating power
  • Active: ICC = 115mA (typical)
  • Standby: ISB3 = 10µA (typical)
  • Fully asynchronous operation
  • Automatic power-down
  • Expandable data bus to 32/36 bits or more using Master/Slave chip select when using more than one device
  • On-chip arbitration logic
  • Semaphores included to permit software handshaking between ports
  • INT flag for port-to-port communication
  • Separate upper-byte and lower-byte control
  • Dual chip enables
  • Pin select for Master or Slave
  • Commercial and Industrial temperature ranges
  • 100-pin Pb-free Thin quad plastic flatpack (TQFP) and 100-pin TQFP
Logic Block Diagram
Logic Block Diagram
eNews
  • Cypress Semiconductor