|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Chipsets » C60x Server Chipset - Intel
NEWEST Products
Intel C60x Series Server Chipsets

Intel C60x Series Server Chipsets

Intel's C60x Server Chipset offers a platform controller hub with extensive I/O support. Functions and capabilities include PCI Express 2.0, PCI Express Uplink, PCI Local Bus, ACPI power management, enhanced DMA controller, interrupt controller, and timer functions, integrated Serial Attached SCSI host controllers, integrated Serial ATA host controllers, USB host interface, integrated 10/100/1000 Gigabit Ethernet MAC, and system management Bus (SMBus). These devices also support Intel High Definition Audio, Rapid Storage Technology, Active Management Technology, Virtualization Technology for Directed I/O, Trusted Execution Technology, Anti-Theft Technology, low pin count (LPC) interface, firmware hub (FWH) interface, serial peripheral interface (SPI), and JTAG Boundary Scan support.



General Specifications
  • Embedded Options Available - C604 Only
  • Lithography: 65nm
  • Max TDP: Up to 12W
Expansion Options
  • PCI Support
  • PCI Express Revision: 2.0
  • PCI Express Configurations: 2x4, 4x2. 8x1
  • PCI Express Lanes: 8
I/O Specifications
  • USB Revision: 2.0
  • # of USB Port: 14
  • Total SATA Ports: Up to 14 (C602 & C604 have 10)
  • Max # of SATA 6.0 Gb/s Ports: 2
  • Integrated LAN: Yes
Advanced Technologies
  • Intel Virtualization Technology for Directed I/O (VT-d)
  • Intel Trusted Execution Technology
  • Intel vPro Technology
  • Intel ME Firmware Version: 7.1.20
  • Intel HD Audio Technology
  • Intel