Home » NEWEST Products » New by Category » Semiconductors » Chipsets » 910/915/945 Express Chipsets - Intel
NEWEST Products
Intel

Intel 910/915/945 Express Chipsets

Intel's 910/915/945 Express Chipset families are graphics memory controllers hub (GMCH) designed for use with the Intel Pentium M with 2MB L2 Cache, Intel Celeron M, Intel Core™2 Duo, Intel Celeron 400 series, Intel Pentium D, Intel Pentium 4, Atom 200 Series, and Atom 300 Series processors. The 910GML Express Chipset supports Intel Graphics Media Accelerator 900 and the 915GME Express Chipset supports Intel Graphics Media Accelerator 900 and PCIExpress based graphics with TV-out and Macrovision copy protection technology disabled. The 945GC Express Chipset contains two components, the Graphics and Memory Controller Hub (GMCH) for the host bridge and I/O Controller Hub 7 (ICH7) for the I/O subsystem. The 945GME/945GSE Express Chipsets come with the Generation 3.5 Intel Integrated Graphics Engine, and the Intel Graphics Media Accelerator 950 (Intel GMA 950), providing enhanced graphics support over the previous generation Graphics and Memory Controller Hubs ([G]MCH’s).

910GML / 915GME

Intel's 910GML/915GME Express Chipset family is a graphics memory controller hub (GMCH) designed for use with the Intel Pentium M Processor with 2MB L2 Cache and Intel Celeron M processor 90nm. The 910GML Express chipset supports Intel Graphics Media Accelerator 900 and the 915GME Express chipset supports Intel Graphics Media Accelerator 900 and PCIExpress based graphics with TV-out and Macrovision copy protection technology disabled. These provide high-performance, integrated graphics and manages the flow of information.

Additional Resources

Datasheet Datasheet
Specification Update
Datasheet 910GML Product Brief
Datasheet 915GME Product Brief


Learn More
Learn More About Intel Mobile Express Chipsets Intel Mobile Chipsets



Compatible Products
Pentium® M and Celeron M® Processors
General Specifications
  • Supported FSBs:
    • 400MHz - 82910GMLE
    • 533MHz - 82915GME
  • 22nm Lithography
  • Max TDP:
    • 10.5W - 82910GMLE
    • 13.9W - 92915GME
  Graphics Specifications
  • Integrated Graphics
  • Graphics Output:
    • VGA, TV Out, SDVO, LVDS - 82910GMLE
    • VGA, SDVO, LVDS - 82915GME
  • 2 Displays Supported
Memory Specifications
  • 2GB Max Memory Size (dependent on memory type)
  • DDR-333 / DDR2-400 /DDR2-533 Memory Types
  • 2 Memory Channels
  • 8.5GB/s Max Memory Bandwidth
  • 32-bit Physical Address Extensions
Expansion Options
  • PCI Express Revision 1.1
  • 1x16 PCI Express Configurations
Package Specifications
  • 1 Max CPU Configuration
  • 37.5mm x 40.0mm package size
  • Low Halogen Options Available: See MDDS

945GC Express Chipsets

Intel's 945GC Express Chipsets are designed for use with the Intel Core™2 Duo, Intel Celeron 400 series, Intel Pentium D processor, and Intel Pentium 4 processors. Additionally, Intel 945GC Express chipsets also support Intel Atom™ Processor 200 Series and Intel Atom™ Processor 300 Series. Each chipset contains two components, the Graphics and Memory Controller Hub (GMCH) for the host bridge and I/O Controller Hub 7 (ICH7) for the I/O subsystem. The ICH7 is the seventh generation I/O Controller Hub and provides a multitude of I/O related functions.

Additional Resources
Datasheet Datasheet
Datasheet Product Brief
Datasheet Specification Update


Learn More
Learn More About Intel Desktop Express Chipsets Intel Desktop Chipsets


Compatible Products
Celeron D®, Pentium 4®, Pentium D®, Core 2 Duo®, Atom® Processors
General Specifications
  • Supported FSBs: 533MHz / 800MHz
  • 180nm Lithography
  • 22.2W Max TDP
Graphics Specifications
  • Integrated Graphics
  • Graphics Output: TV Out, SDVO
Expansion Options
  • PCI Express Revision 1.1
  • 1x16 PCI Express Configurations
Memory Specifications
  • 2GB Max Memory Size (dependent on memory type)
  • DDR2-400/DDR2-533/DDR2-677 Memory Types
  • 2 Memory Channels
  • 10.7GB/s Max Memory Bandwidth
  • 32-bit Physical Address Extensions
Package Specifications
  • 1 Max CPU Configuration
  • 99ºC TCASE
  • 34.0mm x 34.0mm package size
  • Low Halogen Options Available: See MDDS

945GME / 45GSE Express Chipsets

Intel's 945GME/945GSE Express Chipsets come with the Generation 3.5 Intel Integrated Graphics Engine, and the Intel Graphics Media Accelerator 950 (Intel GMA 950), providing enhanced graphics support over the previous generation Graphics and Memory Controller Hubs ((G)MCH’s). The (G)MCH manages the flow of information between four primary  interfaces; FSB, System Memory Interface, Graphics Interface, and DMI. The Intel 945GSE Express Chipset is designed for use with the Intel Atom Processor N270 in the Netbook Platform 2008 designs.

Additional Resources
Datasheet Datasheet
Product Brief 82945GME Product Brief
Product Brief 82945GSE Product Brief
Specification Update Specification Update


Learn More
Learn More About Intel Mobile Express Chipsets Intel Mobile Chipsets


Compatible Products
Celeron M, Core Duo, Core Solo, Core 2 Duo Processors
General Specifications
  • Supported FSB: 533MHz / 667MHz
  • 6W Max TDP (82945GSE)
  • 7W Max TDP (82945GME)
Graphics Specifications
  • Integrated Graphics
  • Graphics Output
    • 82945GSE: UXGA
    • 82945GME: VGA, SDVO, LVDS
  • 2 Displays Supported
Expansion Options
  • PCI Express Revision 1.1
  • 1x16 PCI Express Configurations
Package Specifications
  • 1 Max CPU Configuration
  • Package Size:
  • 82945GSE - 27.0mm x 27.0mm
  • 82945GME - 37.5mm x 37.5mm
  • Low Halogen Options Available: See MDDS
Memory Specifications
  • Max Memory Size (dependent on memory type)
    • 82945GSE - 2GB
    • 82945GME - 4GB
  • Memory Type:
    • 82945GSE - DDR2-533/DDR2-400
    • 82945GSM - DDR2-400/DDR2-533/DDR2-667
  • Memory Channels
    • 82945GSE - 1
    • 82945GME - 2
  • Max Memory Bandwidth
    • 82945GSE - 4.2GB/s
    • 82945GME - 5.3GB/s
  • Physical Address Extensions
    • 82945GSE - 36-bit
    • 82945GME - 32-bit

  • Intel
  • Semiconductors|Integrated Circuits|IC-Communication & Networking