|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Chipsets » 82NM10 Express Chipset - Intel
NEWEST Products
Intel

Intel 82NM10 Express Chipset

Intel's 82NM10 Express Chipset enables both netbook and entry-level desktop platforms based on the Intel Atom processors 400 and 500 series. The new small package enables innovative form factor designs while delivering mainstream I/O technologies. Features include small form factor package (17x17mm single package smaller than traditional two device chipset), integrated audio support, high-speed storage interface, high-speed USB 2.0, PCI Express with up to 4 PCI Express ports, and support for Intel 82552V Fast Ethernet PHY.

Additional Resources

Datasheet Datasheet
datasheet Specification Update


Learn More
Learn More About Intel Mobile Express Chipsets Intel Mobile Chipsets

General Specifications
  • 130nm Lithography
  • 2.1W Max TDP
Graphics Specifications
  • Graphics Output in Atom processor
Expansion Options
  • PCI Support with 2 Masters
  • PCI Express Revision 1.0
  • Static Configuration of 1x4 or 4x1 for PCI Express Configurations
  • 4 PCI Express Lanes

Block Diagram

Block Diagram 
eNews Sign-up
Advanced Technologies
  • Intel HD Audio Technology
  • Intel AC97 Technology
Package Specifications
  • 1 Max CPU Configuration
  • 115ºC TCASE
  • 17.0mm x 17.0mm package size
  • Low Halogen Options Available: See MDDS


  • Intel
  • Semiconductors|Integrated Circuits|IC-Communication & Networking