Home » NEWEST Products » New by Category » Semiconductors » Chipsets » 3400 Server Chipsets - Intel
NEWEST Products
Intel

Intel 3400 Server Chipsets

Intel's 3400 Server Chipsets provides extensive I/O support with functions and capabilities that include PCI Express for up to eight ports, PCI Local Bus, ACPI power management logic, enhanced DMA controller with interrupt controller, and timer functions, integrated Serial ATA host controllers, USB host interface with support for up to fourteen USB ports; two EHCI high-speed USB 2.0 Host controllers and 2 rate matching hubs, integrated 10/100/1000 Gigabit Ethernet MAC with System Defense, and system management bus (SMBus) with additional support for I2C devices. These chipsets provide support for Intel High Definition Audio, Rapid Storage Technology, Active Management Technology, Virtualization Technology for Directed I/O, Trusted Execution Technology, Flexible Display Interconnect, and Anti-Theft Technology.

Additional Resources
Datasheet Datasheet
General Specifications
  • Embedded Options Available: Yes
  • Max TDP:
    • 3420 - 4.8W
    • 3450 - 5.9W
Graphics Specifications
  • Graphics Output: VGA, DisplayPort, DVI, HDMI (3450 only)
  • # of Displays Supported: 2
Expansion Options
  • PCI Support: Yes
  • Max # of PCI Express Lanes: 8
  • PCI Express Revision: 2.0 (2.5 GT/s (3450 only)
I/O Specifications
  • USB Revision: 2.0
  • # of USB 2.0 Ports
    • 3420 - 12
    • 3450 - 14
  • Total # of SATA Ports: 6
  • Integrated LAN:
    • 3420 - Intel 82578DC or 82578DM
    • 3450 - Gbe MAC
Package Specifications
  • Max CPU Configuration: 1
  • Package Size: 27mmx27mm
  • Low Halogen Options Available: See MDDS
Advanced Technologies
  • Intel Quick Resume Technology (3450 only)
  • Intel Quiet System Technology (3450 only)
  • Intel HD Audio Technology (3450 only)
  • Intel AC97 Technology (3450 only)
  • Intel Matrix Storage Technology
  • Intel Virtualization Technology for Directed I/O (VT-d) (3450 only)
  • Intel Trusted Execution Technology (3450 only)
  • Intel Remote PC Assist Technology (3450 only)
  • Intel Anti-Theft Technology (3450 only)
  • Intel