Home » NEWEST Products » New by Category » Semiconductors » Chipsets » 3100 Embedded Chipset - Intel
NEWEST Products
Intel 3100 Embedded Chipset

Intel 3100 Embedded Chipset

Intel's 3100 Embedded Chipset combines server-class memory and I/O controller functions into a single component, creating the first integrated Intel chipset specifically optimized for embedded, communications, and storage applications. This single-chip system controller replaces a separate memory controller hub and I/O controller hub, significantly conserving board real estate and power consumption. Dual-Core Intel Xeon processors LV and ULV combine the benefits of dual-core processing capability and intelligent power management for improved performance/watt, while the Intel Celeron processors provide value in a single-core solution. These processors support FSB parity and Intel Virtualization Technology, making them ideal for a wide range of high-performance applications with restricted power requirements.


Additional Resources

Datasheet Datasheet
datasheet Product Brief
Datasheet Specification Update



Learn More
Learn More About Intel Mobile Express Chipsets Intel Mobile Chipsets

General Specifications
  • Supported FSBs: 400MHz, 533MHz, 667MHz, 800mHz
  • FSB Parity
  • 12.4W Max TDP
I/O Specifications
  • USB 2.0
  • 4 USB Ports
  • 6 SATA Ports

Expansion Options

  • 1 (32/33) PCI Support
  • PCI Express Revision 1.1
  • 1x4, 1x8 PCI Express Configurations
  • 1 PCI Express Lanes
Block Diagram
Block Diagram
Memory Specifications
  • 16GB Max Memory Size (dependent on memory type)
  • DDR2-400 Memory Types
  • 1 Memory Channels
  • 3.2GB/s Max Memory Bandwidth
  • 36-bit Physical Address Extensions
  • ECC Memory Supported
Package Specifications
  • 1 Max CPU Configuration
  • 105ºC TCASE
  • 40.0mm x 40.0mm package size
  • Low Halogen Options Available: See MDDS

  • Intel
  • Semiconductors|Integrated Circuits|IC-Communication & Networking