|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Audio ICs » Toshiba TC94BxxWBG Headphone Amplifiers
NEWEST Products
Toshiba TC94BxxWBG Headphone Amplifiers
Toshiba TC94BxxWBG Headphone Amplifiers

View Product List

Additional Resources

Toshiba TC94BxxWBG Headphone Amplifiers

Toshiba TC94B06WBG and TC94B15WBG are stereo headphone amplifiers with electronic volume control. TC94B06WBG is a Class-G device with a built in a charge pump circuit so an output coupling capacitor is not required. TC94B15WBG is a Class-G device that includes a two-channel audio digital-to-analog converter. These Toshiba devices are ideal for use in mobile phones and other portable devices.


TC94B06WBG Features
  • High efficiency according to headphone circuit adoption of G-Class type
  • Differential inputs
  • Capability to drive: RL=16 to 600Ω
  • SGND for Tuner application
    • Prevents deterioration by channel separation when a headphone GND is used as FM tuner antennae
  • I2C Bus
  • Volume control -59 to +4dB, 32 steps, Mute function
  • Channel independent shutdown control and short-circuit protection
  • High SNR (AVDD=3.6V, A-weighting) S/N=102dB (Typ.)
TC94B15WBG Features
  • I2C control Bus
  • DA converter
    • I2S input compatible
    • Data bits: 16bit
    • Sampling rate: 48kHz
  • G-class Headphone Amplifier
    • Output Coupling Capacitor-less
  • Low supply current
  • IDDQ (DVDD): 1.8mA (Typ.)
  • IDDQ (AVDD): 2.2mA (Typ.)
  • High Sound Quality: S/N = 92dB (Typ. AES17+CCIR Weighting)
  • Electric Volume: 32 steps and mute

TC94B06WBG Block Diagram

TC94B06WBG Block Diagram

TC94B15WBG Block Diagram

TC94B15WBG Block Diagram
  • Toshiba
  • Semiconductors|Integrated Circuits|IC-Audio