Home » NEWEST Products » New by Category » Semiconductors » Audio ICs » Cirrus Logic CS42516 192 kHz 6-Channel Codec
NEWEST Products
Cirrus Logic CS42516 192 kHz 6-Channel Codec

Cirrus Logic CS42516 192 kHz 6-Channel Codec

Cirrus Logic's CS42516 192 kHz 6-Channel Codec provides two analog-to-digital and six digital-to-analog delta-sigma converters, as well as an integrated S/PDIF receiver. The CS42516 integrated S/PDIF receiver supports up to eight inputs, clock recovery circuitry and format auto-detection. The internal stereo ADC is capable of independent channel gain control for single-ended or differential analog inputs. All six channels of DAC provide digital volume control and differential analog outputs. The general-purpose outputs may be driven high or low, or mapped to a variety of DAC mute controls or ADC overflow indicators. The CS42516 is ideal for audio systems requiring wide dynamic range, negligible distortion and low noise, such as A/V receivers, DVD receivers, digital speaker and automotive audio systems.

Features
  • Six 24-bit D/A, two 24-bit A/D Converters
  • 110 dB DAC / 114 dB ADC Dynamic Range
  • -100 dB THD+N
  • System Sampling Rates up to 192 kHz
  • S/PDIF Receiver Compatible with EIAJ CP1201 and IEC-60958
  • Recovered S/PDIF Clock or System Clock Selection
  • 8:2 S/PDIF Input MUX

  • ADC High-Pass Filter for DC Offset Calibration
  • Expandable ADC Channels and One-Line Mode Support
  • Digital Output Volume Control with Soft Ramp
  • Digital +/-15 dB Input Gain Adjust for ADC
  • Differential Analog Architecture
  • Supports Logic Levels between 1.8 V and 5 V
Block Diagram
Block Diagram
  • Cirrus Logic
  • Semiconductors|Integrated Circuits|IC-Interface