|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Audio ICs » Cirrus Logic CS4207 Low Power HD Audio Codec
NEWEST Products
Cirrus Logic CS4207 Low Power HD Audio Codec

Cirrus Logic CS4207 Low Power HD Audio Codec

Cirrus Logic's CS4207 Low Power HD Audio Codec is a highly integrated multi-channel low-power HD Audio Codec featuring 192 kHz DACs, 96 kHz ADCs, 192 kHz S/PDIF Transmitters and Receiver, Microphone pre-amp and bias voltage, and a ground centered Headphone driver. Based on multi-bit, delta-sigma modulation, it allows infinite sample rate adjustment between 32 kHz and 192 kHz. In addition to its many features, the CS4207 operates from a low-voltage analog and digital core, making this part ideal for portable systems that require low power consumption in a minimal amount of space.

Digital to Analog Features
  • DAC1 (Headphone)
  • Headphone Amplifier - GND Centered
  • DAC2 & DAC3 (Line Outs)
  • Each DAC Supports 32 kHz to 192 kHz Sample Rates Independently
  • Digital Volume Control
  • Independent Support of D0 and D3 Power States for Each DAC
  • Fast D3 to D0 Transition
Analog to Digital Features
  • ADC1 & ADC2
  • MIC Inputs
  • Each ADC Supports 8 kHz to 96 kHz Sample Rates Independently
  • Additional Digital Attenuation Control
  • Digital Interface for Two Dual Digital Mic Inputs
  • Independent Support of D0 and D3 Power States for Each ADC
Applications
  • Laptops and Netbooks
  • MID HD Tablet
  • In-Seat Entertainment
 

CDB4707 Evaluation Board

Cirrus Logic's CDB4207 HD Audio CODEC Development Platform is a flexible development platform designed for easy evaluation of the CS4207 HD Audio CODEC. Evaluation requires a PC with an HD Audio Bus connector and an analog or digital audio signal source for recording. Analog I/O is provided via 1/8" or 1/4" jacks. S/PDIF I/O is provided via optical connectors. Two identical HD Audio Bus headers are provided for connection to a PC. The CDB4207 is configured via hardware jumper settings to set up the analog I/O circuitry and select a source for each CS4207 power supply rail. The analog inputs and outputs support several signal types for compatibility with a variety of signal sources and analyzers.


Features
  • Demonstrates Recommended Layout and Grounding Arrangements
    Analog I/O Use Standard 1/8" (3.5 mm) or 1/4" (6.35 mm)
  • Jacks With Presence Detection
  • Analog Inputs (Passive)
  • Analog Outputs (Passive)
  • Digital I/O

  • Powered by HDA Bus Connection to PC
  • Configured by Hardware Jumpers
  • Current Sense Resistors for CS4207 Supplies
 
Additional Resources

Datasheet
Block Diagram
Block Diagram
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Cirrus Logic
  • Semiconductors|Integrated Circuits|IC-Interface