Home » NEWEST Products » New by Category » Semiconductors » Audio ICs » ADMP521 Ultra-Low Noise Microphone - Analog Devices
NEWEST Products
Analog Devices ADMP521 Ultra-Low Noise Microphone
Analog Devices ADMP521 Ultra-Low Noise Microphone

View Product List

Additional Resources

Analog Devices ADMP521 Ultra-Low Noise Microphone

Analog Devices ADMP521 Ultra-Low Noise Microphone is a high performance, ultra low noise, low power, digital output bottom-ported omnidirectional MEMS microphone. ADI ADMP521 consists of a MEMS microphone element and an impedance converter amplifier followed by a fourth-order sigma-delta modulator. The digital interface allows for the pulse density modulated output of two microphones to be time-multiplexed on a single data line using a single clock. ADMP521 is function- and pin-compatible with the ADMP421 microphone, providing an easy upgrade path. ADMP521 has a very high SNR and common sensitivity of −26 dBFS, making it an excellent choice for far field applications. The ADMP521 has an extended wideband frequency response resulting in natural sound with high intelligibility.


Features
  • Small and thin 4mm × 3mm × 1mm surface-mount package
  • Omnidirectional response
  • Very high SNR: 65dBA
  • Sensitivity of −26 dBFS
  • Extended frequency response from 100Hz to 16kHz
  • Low current consumption: 900μA
  • Sleep mode for extended battery life, <1μA consumption
  • 120dB maximum SPL
  • High PSR of −80dBFS
  • Fourth-order Σ-Δ modulator
  • Digital PDM output
  • Compatible with Sn/Pb and Pb-free solder processes
Applications
  • Smartphones and feature phones
  • Tablet computers
  • Teleconferencing systems
  • Digital still & video cameras
  • Bluetooth headsets
  • Notebook PCs
  • Security and surveillance

Block Diagram

Block Diagram
  • Analog Devices Inc.
  • Semiconductors|Integrated Circuits|IC-Audio|Sensors