|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Audio ICs » ADAU1452 SigmaDSP Digital Audio Processor - ADI
NEWEST Products
ADI ADAU1452 SigmaDSP Digital Audio Processor

ADI ADAU1452 SigmaDSP® Digital Audio Processor

ADI ADAU1452 SigmaDSP Digital Audio Processor is automotive-qualified and far exceeds the digital signal processing capabilities of earlier SigmaDSP® devices. Its restructured hardware architecture is optimized for efficient audio processing. The audio processing algorithms are realized in sample-by-sample and block-by-block paradigms, which can both be executed simultaneously in a signal processing flow created using the graphical programming tool, SigmaStudio™. The new digital signal processor (DSP) core architecture enables some types of audio processing algorithms to be executed using significantly fewer instructions than were required on previous SigmaDSP generations, leading to vastly improved code efficiency.

  • Qualified for automotive applications
  • Fully programmable audio DSP for enhanced sound processing
  • Features SigmaStudio, a proprietary graphical programming tool for the development of custom signal flows
  • 294.912 MHz, 32-bit SigmaDSP core at 1.2 V
  • Up to 6144 SIMD instructions per sample at 48 kHz
  • 40 kWords of parameter/data RAM
  • Up to 800 ms digital audio delay pool at 48 kHz
  • Audio I/O and routing
  • 4 serial input ports, 4 serial output ports
  • 48-channel, 32-bit digital I/O up to a sample rate of 192 kHz
  • Flexible configuration for TDM, I2S, left and right justified formats, and PCM
  • Up to 8 stereo ASRCs from 1:8 up to 7.75:1 ratio and 139 dB DNR
  • Stereo S/PDIF input and output
  • Automotive Processing
    • Head Units
    • Navigation Systems
    • Rear seat entertainment systems
    • DSP amplifiers
  • Commercial and professional audio processing
ADAU1452 Block Diagram
ADAU1452 Block Diagram

ADAU1452 Overview

  • Analog Devices Inc.