|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Amplifier ICs » OPAx192 Rail-to-Rail Precision Op Amps - TI
NEWEST Products
TI OPAx192 Rail-to-Rail Precision Operational Amplifiers

Texas Instruments OPAx192 Rail-to-Rail Precision Operational Amplifiers

Texas Instruments OPAx192 Rail-to-Rail Precision Operational Amplifiers are a new generation of 36V, e-trim operational amplifiers. These devices offer outstanding dc precision and ac performance, including rail-to-rail input/output, low offset (±5μV, typ), low offset drift (±0.2μV/°C, typ), and 10MHz bandwidth. Unique features such as differential input-voltage range to the supply rail, high output current and high capacitive load drive of up to 1nF, and high slew rate make the OPAx192 a robust, high-performance operational amplifier for high-voltage industrial applications.

Features
  • Low Offset Voltage: ±5μV
  • Low Offset Voltage Drift: ±0.2μV/°C
  • Low Noise: 5.5nV/√Hz at 1kHz
  • Wide Bandwidth: 10MHz GBW (G = 100)
  • High Slew Rate: 20V/μs
  • Low Quiescent Current: 1mA per Amplifier
  • Rail-to-Rail Input and Output
  • Wide Supply: ±2.25V to ±18V, +4.5V to +36V
  • EMI/RFI Filtered Inputs
  • High Common-Mode Rejection: 140dB
  • Low Bias Current: ±5pA
  • Differential Input Voltage Range to Supply Rail
  • High Capacitive Load Drive Capability: 1nF
Applications
  • High-Resolution ADC Driver Amplifiers
  • Multiplexed Data-Acquisition Systems
  • SAR ADC Reference Buffers
  • Programmable Logic Controllers
  • Test and Measurement Equipment
  • High-Side and Low-Side Current Sensing
  • High Precision Comparator
Functional Diagram
Functional Diagram

DIP-Adapter-EVM Evaluation Module

Texas Instruments DIP-Adapter-EVM Evaluation Module provides an easy, low cost way to prototype small surface mount IC's. Supports these TI packages: D or U(SOIC-8), PW(TSSOP-8), DGK(MSOP-8), DBV(SOT23-6, SOT23-5 and SOT23-3), DCK(SC70-6 and SC70-5) and DRL(SOT563-6). May be used with terminal strips (Samtec TS-132-G-AA recommended) or may be wired directly to existing circuits.

Features
  • Simplifies prototyping of SMT IC's
  • Supports 6 common package types
  • Low Cost

OPAMPEVM-SOIC Evaluation Board

Texas Instruments OPAMPEVM-SOIC Evaluation Board is a general purpose blank circuit board that simplifies evaluation of surface-mount op amps. The evaluation module board design allows many different circuits to be constructed easily and quickly. The board has three separate circuit development areas that can be snapped apart and separated. This board supports SOIC-8, SOIC-14 and SOIC-16 packages.


OPAMPEVM-PDIP Evaluation Board

Texas Instruments OPAMPEVM-PDIP Evaluation Board is a general purpose blank circuit board that simplifies evaluation of surface-mount op amps. The evaluation module board design allows many different circuits to be constructed easily and quickly. The board has three separate circuit development areas that can be snapped apart and separated. This board supports PDIP-8, PDIP-14 and PDIP-16 packages.


OPAMPEVM-MSOPTSSOP Evaluation Board

Texas Instruments OPAMPEVM-MSOPTSSOP Evaluation Board is a general purpose blank circuit board that simplifies evaluation of surface-mount op amps. The evaluation module board design allows many different circuits to be constructed easily and quickly. The board has three separate circuit development areas that can be snapped apart and separated. This board supports MSOP-8, MSOP-10, TSSOP-14 and TSSOP-16 packages.

OPAMPEVM-SOT23 Evaluation Board

Texas Instruments OPAMPEVM-SOT23 Evaluation Board is a general purpose blank circuit board that simplifies evaluation of surface-mount op amps that use a shutdown terminal. The evaluation module board design allows many different circuits to be constructed easily and quickly. The board has four separate circuit development areas that can be snapped apart and separated. One of the areas is specifically designed for SOT23-5 package OPAMP's; the other two areas support SOIC-8, and MSOP-10 type packages.


OPAMPEVM-SOT23SHDN Evaluation Board

Texas Instruments OPAMPEVM-SOT23SHDN Evaluation Board is a general purpose blank circuit board that simplifies evaluation of surface-mount op amps that use a shutdown terminal. The evaluation module board design allows many different circuits to be constructed easily and quickly. The board has four separate circuit development areas that can be snapped apart and separated. One of the areas is specifically designed for SOT23-6 package OPAMP's; the other three areas support SOIC-8, SOIC-14 and MSOP-10 type packages.

  • Texas Instruments