|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Amplifier ICs » TDA7802 Power Amplifier - STMicroelectronics
NEWEST Products
STMicroelectronics TDA7802 Digital Input Quad Power Amplifier

STMicroelectronics TDA7802 Quad Power Amplifier

STMicroelectronics TDA7802 Digital Input Quad Power Amplifier features advanced BCD technology and integrates a full digital-to-analog converter (DAC), digital input for direct connection to I2S (or TDM), and powerful MOSFET output stages. TDA7802 offers enhanced sound quality and increased efficiency with a reduction of dissipated output power by up to 50% compared to conventional class AB solutions. TDA7802 can play music down to 6V supply voltage, making it compatible with the "start stop" battery profile recently adopted by some car makers. The integrated DAC allows the performance to reach a 115dB S/N ratio with more than 110dB of dynamic range. TDA7802 also integrates an innovative high efficiency concept, optimized also for uncorrelated music signals making it ideal for simplifying thermal management in high power sets.


Features
  • 24-bit resolution
  • 110dB dynamic range (A-weighted)
  • SB-I (SB - improved) high efficiency operation the highest "non-class D" efficiency
  • 1Ohm driving capability (only in PowerSO36 package)
    • High output power capability:4 x 28W 4Ω @ 14.4V, 1kHz, THD = 10%
    • Max output power: 4x72W 2Ω
  • Flexible mode control:
    • Full I2C bus driving 1.8V/3.3V) with four addresses selectable (only for PowerSO36 package option)
    • Independent front/rear play/ mute
    • Four selectable gains for very-low noise line-out function
    • Digital diagnostic with DC and AC load detections
  • Optional H/W control (no I2C bus)
  • Start-stop compatibility (operation down to 6V)
  • Sample rates: 44.1kHz, 48kHz, 96kHz,192kHz
  • Flexible serial data port (1.8V / 3.3V):
    • I2S standard, TDM 4Ch, TDM 8Ch, TDM 16Ch
  • Offset detector (play or mute mode)
  • Independent front/rear clipping detector
  • Programmable diagnostic pin
  • CMOS compatible enable pin
  • Thermal protection
Application
  • Car Audio

ST Video: TDA7802 Power Amplifier


Block Diagram

Block Diagram
  • STMicroelectronics