|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Amplifier ICs » MIC84x Comparators - Microchip/Micrel
NEWEST Products
Micrel MIC84x Comparators

Microchip/Micrel MIC84x Comparators

Microchip/Micrel MIC84x Comparators are micropower, precision voltage comparators with an on-chip voltage reference. Both the MIC841 and MIC842 devices are intended for voltage monitoring applications. External resistors are used to set the voltage monitor threshold. When the threshold is crossed, the outputs switch polarity. The MIC842 incorporates a voltage reference and comparator with fixed internal hysteresis; two external resistors are used to set the switching threshold voltage. The MIC841 provides a similar function with user adjustable hysteresis; this part requires three external resistors to set the upper and lower thresholds (the difference between the threshold voltages being the hysteresis voltage). Both the MIC841 and MIC842 are available with push-pull or open-drain output stage. The push-pull output stage is configured either active high or active low; the open-drain output stage is only configured active high. Supply current is extremely low (1.5µA, typical), making it ideal for portable applications.


Features
  • Optimized for PDAs, cellular telephones, pagers, and other battery-powered devices
  • Output can be pulled up to 6V regardless of supply voltage (841NBC5 only)
  • High ±1.25% voltage threshold accuracy
  • Built in hysteresis for noise suppression (MIC842)
  • Extremely low 1.5µA typical supply current
  • Immune to brief input transients
  • Teeny 5-lead SC-70 package

Applications
  • PDAs
  • Pagers
  • Cordless phones
  • Consumer electronics
  • Embedded controllers
  • Personal electronics

Threshold Detection with Adjustable Hysteresis
Threshold Detection with Adjustable Hysteresis

Threshold Detector with Internal Fixed Hysteresis
Threshold Detector with Internal Fixed Hysteresis

eNews
  • Micrel / Microchip