|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Amplifier ICs » MAX44246 Operational Amplifiers - Maxim
NEWEST Products
Maxim MAX44246 Operational Amplifiers

Maxim MAX44246 Operational Amplifiers

Maxim MAX44246 Operational Amplifiers are 36V, ultra-precision, low-noise, low-drift, single/quad/dual operational amplifiers that offer near-zero DC offset and drift through the use of patented chopper stabilized and auto-zeroing techniques. This method constantly measures and compensates the input offset, eliminating drift over time and temperature and the effect of 1/f noise. These single/quad/dual devices feature rail-to-rail outputs, operate from a single 2.7V to 36V supply or dual ±1.35V to ±18V supplies, and consume only 0.42mA per channel, with only 9nV/√ input-referred voltage noise. The ICs are unity-gain stable with a gain-bandwidth product of 5MHz. With excellent specifications such as offset voltage of 5µV (max), drift of 20nV/°C (max), and 117nVP-P noise in 0.1Hz to 10Hz, these ICs are ideally suited for applications requiring ultra-low noise, and DC precision such as interfacing with pressure sensors, strain gauges, precision weight scales, and medical instrumentation. The ICs are available in 8-pin µMAX® or SO packages and are rated over the -40°C to +125°C temperature range.

  • 2.7V to 36V Power-Supply Range
  • Ultra-Low Input VOS: 5µV (max)
  • Low 20nV/°C (max) of Offset Drift
  • Low 9nV/√ noise at 1kHz
  • 1µs Fast Settling Time
  • 5MHz Gain-Bandwidth Product
  • Rail-to-Rail Output
  • Integrated EMI Filter
  • Low 0.55mA Per Channel (max) Quiescent Current
  • 8-Pin µMAX/SO Package

  • Battery-Powered Equipment
  • Load Cell Amplifiers
  • PLC Analog I/O Modules
  • Precision Instrumentation
  • Transducer Amplifiers

Typical Operating Circuit
Typical Operating Circuit

  • Maxim Integrated