|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Amplifier ICs » Differential Amplifiers » TI LMH6881/2 Programmable Differential Amplifiers
NEWEST Products
TI LMH6881/2 Programmable Differential Amplifiers
TI LMH6881/2 Programmable Differential Amplifiers

View Product List

Additional Resources

TI LMH6881/2 Programmable Differential Amplifiers

Texas Instruments LMH6881 / LMH6882 high-speed, high-performance programmable differential amplifiers feature a bandwidth of 2.4GHz and high linearity of 44dBm OIP3 (LMH8861) or 42dBm OIP3 (LMH6882). These TI devices are suitable for a wide variety of signal conditioning applications. LMH8861 and LMH6882 combine the best of both fully differential amplifiers and variable gain amplifiers. These devices offer superior noise and distortion performance over the entire gain range without external resistors, enabling the use of just one device and one design for multiple applications requiring different gain settings.

  • Small Signal Bandwidth: 2400MHz
  • OIP3 @ 100 MHz: 44dBm (LMH6881)
  • OIP3 @ 100 MHz: 42dBm (LMH6882)
  • HD3 @ 100 MHz: –100dBc
  • Noise Figure: 9.7dB
  • Voltage Gain Range: 26dB to 6dB
  • Voltage Gain Step Size 0.25dB
  • Input Impedance 100Ω
  • Parallel and Serial Gain Control
  • Power Down Capability
  • Microwave Backhaul Radio Receiver
  • Zero IF Sampling
  • In Phase/ Quadrature (I/Q) Sampling
  • Medical Imaging
  • RF/IF and Baseband Gain Blocks
  • Differential Cable Driver
Part Number OIP3 (Typ) (dBm) Gain Matching (Max) (dB) Phase Matching (Max) (Degrees) Number of Channels
LMH6881 42 _ _ 1
LMH6882 40 0.2 1.5 2

Typical Application

Typical Application

TI Video: World's First Programmable Differential Amplifiers

video platformvideo managementvideo solutionsvideo player
  • Texas Instruments
  • Semiconductors|Integrated Circuits|IC-Amplifier