|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » SchmartBoard » MSP430F5171 / MSP430F5172 16-bit MCUs - TI
NEWEST Products
Texas Instruments MSP430F5171 / MSP430F5172 16-bit Mixed Signal MCUs
Texas Instruments MSP430F5171 / MSP430F5172 16-bit Mixed Signal MCUs

View Product List

Additional Resources

TI Reference Design
Ultrasonic Distance Measurement BoosterPack

TI MSP430F5171 / MSP430F5172 16-bit
Mixed Signal MCUs

Texas Instruments MSP430F5171 / MSP430F5172 16-bit Mixed Signal Microcontrollers are MSP430 MCUs with five low-power modes for extended battery life in portable measurement applications. TI MSP430F5171 MCUs feature two 16-bit high-resolution timers, universal serial communication interfaces, 32-bit hardware multiplier, on-chip comparator, three-channel DMA, 5V tolerant I/Os, and up to 29 I/O pins. MSP430F5172 MCUs offer the same features as the MSP430F5171 along with a high-performance 10-bit analog-to-digital converter. These TI MSP430 MCUs are ideal for use in a variety of applications, including analog and digital sensor systems, LED lighting, digital power supply, motor control, remote controls, thermostats, digital timers, and hand-held meters.


Schmartboard Dev Boards for MSP430F5172

Schmartboard Development Boards for Texas Instruments MSP430F5172 are an easy to use platform featuring TI MSP430F5172. This 4th generation MSP430 is the perfect device to build servo, control, or other PWM applications. 710-0009-02 is fully populated including MSP430F5172 MCU. 710-0009-01 is not populated with MSP430F5172 MCU.


Features
  • Low Supply Voltage Range: 1.8V to 3.6V
  • Ultralow Power Consumption
    • Active Mode (AM): 180 µA/MHz
    • Standby Mode (LPM3 WDT Mode, 3V): 1.1µA
    • Off Mode (LPM4 RAM Retention, 3V): 0.9µA
    • Shutdown Mode (LPM4.5, 3V): 0.25µA
  • Wake-Up From Standby Mode in Less Than 5µs
  • 16-Bit RISC Architecture, Extended Memory, 40ns Instruction Cycle Time
  • Flexible Power Management System
    • Fully Integrated LDO With Programmable Regulated Core Supply Voltage
    • Supply Voltage Supervision, Monitoring, and Brownout
  • Unified Clock System
    • FLL Control Loop for Frequency Stabilization
    • Low-Power/Low-Frequency Internal Clock Source (VLO)
    • Low-Frequency Trimmed Internal Reference Source (REFO)
    • 32-kHz Crystals (XT1)
    • High-Frequency Crystals up to 25 MHz (XT1)
  • Hardware Multiplier Supporting 32-Bit Operations
  • Three Channel DMA
  • Up to Twelve 5V Tolerant Digital Push/Pull I/Os With Up to 20mA Drive Strength
Applications
  • Analog & digital sensor systems
  • LED lighting
  • Digital power supply
  • Motor control
  • Remote controls
  • Thermostats
  • Digital timers
  • Hand-held meters

Functional Diagram


Functional Diagram
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Texas Instruments
  • Semiconductors|Embedded Processors|IC-MCU/MPU