Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Roving Networks » Roving Networks WiFly GSX Super Module SuRF Board
NEWEST Products
Roving Networks WiFly GSX Super Module SuRF Board Roving Networks WiFly GSX Super Module SuRF Board

Roving Networks WiFly GSX Super Module SuRF Board

Roving Networks WiFly GSX Super Module SuRF Board

The Roving Networks RN-134 "SuRF" board is a field ready, WiFi certified 802.11 b/g solution. The SuRF board has the flexibility to connect directly to a standard RS232 interface or through the TTL UART interface to embedded systems. The status LEDs and jumpers enable rapid prototyping and integrating into existing systems.

The RN-134 is built upon Roving Networks RN-131 WiFly-GSX module. The WiFly GSX module incorporates a 2.4GHz radio, processor, Full TCP/IP stack, real-time clock, FTP, DHCP, DNS and web server. The RN-131G is the smallest, lowest power 802.11 b/g module available. The module supports adhoc and enterprise networking modes.

Also available!
View the Roving Networks RN-131 802.11 b/g Wireless LAN Modules & Eval Boards

Features
  • UART interface with RS232 and TTL signaling
  • Through hole board simplifies system integration
  • Status LEDs to show network status and
    data transfer
  • High throughput, 4Mbps sustained data rate with TCP/IP and WPA2
  • Ultra-low power: 10uA sleep, 50mA Rx, 100mA Tx
  • Through hole design with mounting posts
  • Jumpers for setting adhoc mode
  • On board ceramic chip antenna and U.FL connector for external antenna
  • 10 general purpose digital I/O
  • 8 analog sensor interfaces
  • Real-time clock for wakeup and time stamping
  • Accepts 3-12VDC
  • On board ECOS -OS, TCP/IP stacks
  • Wi-Fi Alliance certified for WPA2-PSK
  • FCC / CE/ ICS certified and RoHS compliant
Applications
  • Wireless serial connections
  • Remote sensors
  • Telemetry
  • Security
  • Industrial sensors and controls
  • Home automation

Overview
  • Host Data Rate up to 1Mbps for UART
  • Memory 128KB RAM, 2MB ROM, 2KB battery-backed
    memory, 8Mb Flash
  • Intelligent built-in power management with
    programmable wake-up
  • Configuration over UART using simple ASCII commands
  • On the fly firmware upgrade (FTP), and data file upload
  • Secure WiFi authentication WEP-128, WPA-PSK (TKIP), WPA2-PSK, EAP-TLS for WPA1 & WPA2 Enterprise
  • Built in networking applications DHCP, DNS, ARP, ICMP UDP



  • Roving Networks
  • Industrial|Wireless
  • Embedded Solutions