Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » ROHM Semiconductor » ROHM SIM-030ST / SIM-040ST IR LEDs
NEWEST Products

ROHM SIM-030ST / SIM-040ST IR LEDs

ROHM Semiconductor SIM-030ST and SIM-040ST high-performance IR LEDs are ideally suited for proximity sensor applications. These ROHM surface-mount IR LEDs feature breakthrough IR wavelength technology providing peak output of 870 nm, compared to 950 nm for comparable devices. The 870 nm level is much closer to the peak wave sensitivity of phototransistors (sensors), thus achieving higher efficiency proximity sensing and energy savings of up to 66%. The small package footprint and low-profile further enhance their application in cell phones and other portable devices. The ROHM Semiconductor SIM-030ST, the smaller of the two IR LED devices, has a 2.3 mm x 1.95 mm footprint and a height of just 0.9 mm. With a forward current (IF) of 100 mA, the device delivers typical emission strength of 30 mW/sr (milliwatts per steradian). The slightly larger SIM-040ST (3.1 mm x 2.25 mm x 1.6 mm) provides 40 mW/sr, typical emission strength. These IR LEDs are the latest additions to ROHM’s Optical Sensors Series of emitters, receivers, photointerrupters, tilt sensors, IrDA modules and remote control modules.

Features
  • Peak Output of 850nm (SIM-030ST) / 870nm (SIM-040ST)
  • 66% Energy Savings over Comparable IR LEDs
  • Small Footprint
  • 30 mW/sr (SIM-030ST) / 40 mW/sr (SIM-040ST)
Applications
  • Proximity Sensors
Markets
  • Automotive
  • Telecommunication
  • Computers
  • ROHM Semiconductor
  • Optoelectronics|Infrared Data Communications|Semiconductors|IC-Communication & Networking|Integrated Circuits