Home » NEWEST Products » New by Manufacturer » ROHM Semiconductor » Ultra Compact MOSFETs & Bipolar Transistors - ROHM
NEWEST Products
ROHM Ultra Compact MOSFETs & Bipolar Transistors

ROHM Ultra Compact MOSFETs & Bipolar Transistors

ROHM Semiconductor Ultra Compact MOSFETs & Bipolar Transistors have the smallest transistor package on the market which is optimized for thin, compact portable devices. The VML0806 case type measures just 0.8mm×0.6mm, with a height of only 0.36mm. As portable devices, such as smartphones and digital cameras get smaller and more sophisticated, thinner, more compact components are required. Until now, problems related to internal element miniaturization, bonding stability, package process accuracy, and surface mount technology limit the smallest conventional transistors to the 1006 size (1.0mm×0.6mm, t=0.37mm). ROHM was able to overcome these challenges by utilizing a smaller element and high-precision package process technology, resulting in an unprecedentedly compact form factor.

Features
  • Industry-small size minimizes mounting area
  • Compared to the smallest conventional small-signal transistor available (1212 size: 1.2mm×1.2mm, t=0.50mm), mounting area is reduced 67% and thickness 28%

  • Bottom-terminal design supports high-density mounting
  • Reduced MOSFET ON resistance
  • Low ON resistance (2.6Ω)is enabled in an ultra-compact form factor
Part NumberPackage / CaseTransistor PolarityVds - Drain-Source Breakdown VoltageId - Continuous Drain CurrentRds On - Drain-Source ResistancePd - Power DissipationData Sheet








Loading First Previous Next Last
 
Part NumberPackage / CaseTransistor PolarityDescription




Loading First Previous Next Last
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • ROHM Semiconductor
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)