Home » NEWEST Products » New by Manufacturer » Vishay / Roederstein » MKP1848C DC-Link Capacitors - Vishay Roederstein
NEWEST Products
Supplier Logo

Vishay Roederstein MKP1848C DC-Link Capacitors

Vishay Roederstein MKP1848C DC-Link Capacitor is a high-density component that has a very long useful lifetime and high ripple current capability. The MKP1848C DC-Link Caps from Vishay also offer low ESR and low ESL. This series is used with renewable energy inverters and motor drives.

Vishay Super 12 for 2014

Features and Benefits
  • Broad voltage and capacitance range up to 500µF/500V to 140µF/1200V
  • High density design: more capacitance per mm3
  • High RMS current capabilities up to 55 ARMS
  • Operating temperature up to 105ºC
  • Low ESR, starting at 1.5mΩ
  • Halogen-free and Vishay Green
  • Very long useful lifetime: Up to 100,000h at UNDC and 70ºC
  • High ripple current capability, low ESR, low ESL
  • Operating temperature up to 105ºC
  • Available in 2, 4, 6 and 12 pins
  • Rated capacitance from 1µF up to 500µF
Applications
  • Solar inverters
  • Wind inverters
  • Motor drives
  • Battery chargers
  • UPS systems
  • Switch mode power supplies

 


  • Vishay / Roederstein