Home » NEWEST Products » New by Manufacturer » RIoTboard » i.MX6 Evaluation Board - RIoTboard
NEWEST Products
RIoTboard i.MX6 Evaluation Board

RIoTboard i.MX6 Evaluation Board

RIoTboard is an evaluation platform featuring the powerful i.MX 6Solo, a multimedia application processor with ARM Cortex-A9 core at 1 GHz from Freescale Semiconductor. The platform helps evaluate the rich set of peripherals. It includes a 10/100/Gb Ethernet port, HDMI v1.4, LVDS, analog headphone/microphone, uSD and SD card interface, USB, serial port, JTAG, 2 camera interfaces, GPIO boot configuration interface, and expansion port.

Features
  • 1Ghz Freescale i.MX 6Solo processor
  • Freescale Kinetis MCU (K20)
  • Freescale power management IC (PMIC MMPF0100)
  • IGByte of 32-bit wide DDR3@800MHz
  • 4GByte EMMC Flash
  • Supports Android and GNU/Linux
  • EMC Compliance - Class B Certified
Applications
  • Netbooks (web tablets)
  • Nettops (Internet desktop devices)
  • High-end mobile Internet devices (MID)
  • High-end PDAs
  • High-end portable media players (PMP) with HD video capability
  • Portable navigation devices (PNDs)
  • Industrial control and Test and measurement (T&M)
  • Single board computers (SBCs)
Block Diagram
Block Diagram
Board Front
Board Front
Board Back
Board Back
  • RIoTboard