Home » NEWEST Products » New by Manufacturer » RF Digital » RFduino Bluetooth Development Board - RF Digital
NEWEST Products
RF Digital RFduino Bluetooth ARM Cortex M0 Development Board

RF Digital RFduino Bluetooth ARM Cortex M0 Development Board

RF Digital RFduino Bluetooth ARM Cortex M0 Development Board delivers an Arduino compatible Development Kit with integrated Bluetooth 4.0 BLE all in a finger-tip sized board. The RFduino is compatible with Bluetooth 4.0 compatible smartphones and computers, allowing it to be wirelessly controlled through apps written by the end user or downloaded from RF digital. A USB shield is available to allow easy programming of the RFduino, and a variety of other shields include the RGB LED/Button shield, Servo shield, Prototyping shield, Relay shield, MicroSD shield, and a variety of battery shields for remotely powering the RFduino.

Features
  • Bluetooth 4.0 low energy radio
  • ARM Cortex M0 Microprocessor
  • Programmed via Arduino IDE
  • MCU includes ADC, I²C, SPI, UART and GPIO
  • Dimensions 0.6" x 0.6" x 0.117"
Part Number Description/Function
Loading First Previous Next Last


RFduino Introduction

  • RF Digital