|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Redpine Signals » Redpine Signals RS-XMEGA-220x 802.11n Wi-Fi Add-on Card for XMEGA-A3BU Xplained Kit
NEWEST Products
Redpine Signals RS-XMEGA-220x 802.11n Wi-Fi Add-on Card for XMEGA-A3BU Xplained Kit

Redpine Signals RS-XMEGA-220x
802.11n Wi-Fi Add-on Card for XMEGA-A3BU Xplained Kit

Redpine Signals RS-XMEGA-220x 802.11n Wi-Fi Add-on Card for XMEGA-A3BU Xplained Kit is an IEEE 802.11n Wi-Fi card that can be used to quickly add Wi-Fi connectivity to applications based on the Atmel Xmega platform. It integrates a MAC, baseband processor, RF transceiver with power amplifier, frequency reference, antenna, and all WLAN protocol, configuration functionality, and a networking stack in embedded firmware to make a fully self-contained 802.11n WLAN connectivity solution for a variety of applications. The card can be plugged into a header on the kit and configured and operated using the kit as the host platform. The Wi-Fi add-on card comes with complete software, API-set, and documentation to assist developers in quickly integrating Wi-Fi. Demo applications along with source code are also provided to increase the ease and speed of integration and evaluation.


Features
  • Compliant to 802.11b/g and single stream 802.11n
  • Fully self-contained serial-to-wireless functionality
  • Supports all Wi-Fi client security protocols - WPA2-PSK, WEP (64 and 128-bit)
    and TKIP security in infrastructure mode
  • Supports WEP (64 and 128-bit) security in ad-hoc mode
  • Supports TCP, UDP, ICMP, DHCP, ARP, IGMP, DNS
  • Terminates TCP and UDP connections
  • Configuration through UART
  • Integrated with MCU like a peripheral
  • Full source code for API library and demo application
  • Supports UART interface
  • Integrated antenna, frequency reference, and low-frequency clock
  • Ultra low power operation with power save modes
  • Ad-hoc and infrastructure modes for maximum deployment flexibility
  • Comprehensive module documentation for design ease
  • Single supply 3.1 to 3.6V operation
  • Reference design certified for FCC/IC/CE
  • RoHS compliant

Block Diagram

Block Diagram

RS-XMEGA-220X with XMEGA-A3BU Xplained Kit

RS-XMEGA-220X with XMEGA-A3BU Xplained Kit

  • Redpine Signals
  • Wireless
  • Embedded Solutions