Home » NEWEST Products » New by Manufacturer » Redpine Signals » Redpine Signals RS-WC-301 WiSeConnect™ 802.11 abgn 2.4/5Ghz Wi-Fi Module
NEWEST Products
Redpine Signals RS-WC-301 WiSeConnect™ 802.11 abgn 2.4/5Ghz Wi-Fi Module

Redpine Signals RS-WC-301 WiSeConnect™
802.11 abgn 2.4/5Ghz Wi-Fi Module

Redpine Signals RS-WC-301 WiSeConnect™ 802.11 abgn 2.4/5Ghz Wi-Fi Module is a fully integrated 802.11 b/g/n module with advanced features for M2M, industrial, medical, enterprise, and IOT (Internet of Things) applications. Powered with WiFi-Direct™, it can directly communicate with smartphones and tablet PCs without an Access Point based infrastructure. Integrated with Enterprise Security as well as TCP/IP and WLAN stacks, it can be designed quickly into any Host platform for secure and standards-based WiFi connectivity in a variety of environments. The module also supports Access Point mode and can host a variety of data sources such as sensors, etc. Remote devices can connect to the Access Point and access stored data using the module's in-built web server. Requiring no external BOM, the module integrates a MAC, baseband processor, RF transceiver with power amplifier, a frequency reference, and an antenna. The module comes with a comprehensive API set to make software integration quick and seamless. Based on Redpine Signals 802.11n SoC RS9110, it is designed to provide wireless connectivity over 2.4 and 5GHz band to devices that have a UART or SPI interface.

Features
  • 802.11 a/b/g/n, operation over 2.4 and 5Ghz bands
  • WiFi-Direct™, Access Point, and Client mode
  • Enterprise Security - EAP-TLS, EAP-TTLS, EAP-FAST, PEAP-MSHCAP-V2
  • Integrated TCP/IP stack, HTTP Server/Client,
    DHCP, DNS
  • Host interface through UART and SPI
  • Integrated antenna and uFL connector for
    external antenna
  • Ultra low power operation with power save modes
  • Single supply 3.1 to 3.6V operation

Applications
  • Consumer - WiFi connectivity for home appliances
  • Enterprise - wireless printer, security cameras, Point of Sale terminals
  • Industrial - M2M communications, industrial monitoring and control, data logging and streaming
  • Medical - patient monitoring, medical instrumentation with secure wireless connectivity
Specifications
  • Network standard support: IEEE 802.11a/b/g/n
  • Frequency band: 2.400 - 2.500GHz, 4.900 - 5.850GHz
  • Data rates:
    • 802.11n - 6.5, 13, 19.5, 26, 39, 52, 58.5Mbps
    • 802.11a/g - 6, 9, 12, 18, 24, 36, 48, 54Mbps
    • 802.11b - 1, 2, 5.5, 11Mbps
  • Modulation techniques:
    • OFDM with BPSK, QPSK, 16-QAM, and 64-QAM
    • 802.11b with CCK and DSSS
  • Connectvity: Wi-Fi Direct mode, Access Point mode,
    and Client mode
  • Wireless security: WPA/WPA2-Enterprise, WPA/WPA2-PSK, WPS
  • Networking protocols: TCP, UDP, DHCP, ARP, IGMP, DNS client
  • HTTP server: integrated Web Server for browser
    based connectivity
  • Host interfaces: SPI, UART
  • Data throughput: Up to 5.5Mbps in SPI mode, up to 90kbps
    in UART mode (at 115200bps)
  • Operating temperature: -40ºC to +85ºC
  • Supply voltage: 3.1 - 3.6V
  • Dimensions: 40mm x 22mm
Block Diagram

Block Diagram

  • Redpine Signals
  • Wireless
  • Embedded Solutions