|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Redpine Signals » Redpine Signals RS9110-N-11-28-(xx) Connect-io-n™ 802.11 abgn 2.4/5GHz Module
NEWEST Products
Redpine Signals RS9110-N-11-28-(xx) Connect-io-n™ 802.11 abgn 2.4/5GHz Module

Redpine Signals RS9110-N-11-28-(xx) Connect-io-n™
802.11 abgn 2.4/5GHz Module

Redpine Signals RS9110-N-11-28-(xx) Connect-io-n™ 802.11 abgn 2.4/5GHz Module is a complete dual band IEEE 802.11 abgn based wireless device server that directly provides a wireless interface to any equipment with a serial or SPI interface for data transfer. Based on Redpine Signals' RS9110 SoC that includes an embedded processor, it is designed to provide standards compliant wireless connectivity in open and secure modes to devices and systems such as industrial equipment, medical electronic systems, POS equipment, sensor networks and metering equipment, M2M communications, and remote configuration applications.

The RS9110-N-11-28 integrates a MAC, baseband processor, dual band RF transceiver with power amplifier and diplexer, and all WLAN protocol functionality plus networking stack in embedded firmware to make a dual band 802.11n WLAN solution for a variety of applications. No WLAN or networking functionality is required on the host system or data source. As a wireless serial modem, the RS9110-N-11-28 originates and terminates TCP and UDP connections, enabling a variety of M2M applications at low cost and small footprint. It uniquely provides connectivity in the single stream 802.11n mode, preserving overall network throughput in the emerging enterprise environments.

Features
  • Compliant to 802.11b/g and single stream 802.11n
  • 2.4/5GHz, 802.11n RF transceiver with power amplifier
  • Highly integrated 2.4/5GHz transceiver with direct conversion architecture
  • Fully self-contained serial-to-wireless functionality - does not require any host processor bandwidth
  • Supports WPA2-PSK, WEP (64 and 128-bit) and TKIP modes of security in infrastructure mode
  • Supports WEP (64 and 128-bit) modes of security in ad-hoc mode
  • Host interface: UART and SPI, selectable through a hardware pin
  • Integrated TCP/IP stack with option to bypass in SPI mode through software configuration
  • Terminates TCP and UDP connections, and offers transparent serial modem functionality
  • Configuration through AT commands and SPI frames
  • Ultra low power operation with power save modes
  • Ad-hoc and infrastructure modes for maximum deployment flexibility
  • Single supply 3.1 to 3.6V operation
  • Pad for external antenna connection
Applications
  • Seamless Wi-Fi connectivity for any equipment with a serial or SPI interface
  • Industrial M2M communications
  • Point of Sale terminals
  • Metering
  • Security cameras & surveillance equipment
  • Warehousing
  • Digital picture frames
  • Logistics and freight management
  • Several medical applications including patient monitoring, remote diagnostics, etc.
Block Diagram

Block Diagram

  • Redpine Signals
  • Wireless
  • Embedded Solutions