|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Redpine Signals » Redpine Signals RS9110-N-11-22-(xx) Connect-io-n™ 802.11 bgn 2.4GHz Module with Integrated Antenna
NEWEST Products
Redpine Signals RS9110-N-11-22-(xx) Connect-io-n™ 802.11 bgn 2.4GHz Module with Integrated Antenna

Redpine Signals RS9110-N-11-22-(xx) Connect-io-n™
802.11 bgn 2.4GHz Module with Integrated Antenna


Redpine Signals RS9110-N-11-22-(xx) Connect-io-n™ 802.11 bgn 2.4GHz Module with Integrated Antenna


Also available! Learn about the
GHI Electronics WiFi RS21 Module,
based on the Redpine Signals
RS9110-N-11-22-05 WiFi module

Redpine Signals RS9110-N-11-22-(xx) Connect-io-n™ 802.11 bgn 2.4GHz Module with Integrated Antenna is a complete IEEE 802.11bgn based wireless device server that directly provides a wireless interface to any equipment with a serial or SPI interface for data transfer. It integrates a MAC, baseband processor, RF transceiver with power amplifier, frequency reference, antenna, and all WLAN protocol, configuration functionality, and TCP/IP stack in embedded firmware to make a fully self-contained 802.11n WLAN solution for a variety of applications. No WLAN or networking functionality is required on the host system.

Based on the Redpine Signals RS9110 SoC that includes an embedded processor, RS9110-N-11-22-(xx) is designed to provide standards compliant wireless connectivity to devices and systems such as industrial equipment, medical electronic systems, POS equipment, sensor networks and metering equipment, M2M communications, and remote configuration applications. As a wireless serial modem, the RS9110-N-11-22 originates and terminates TCP and UDP connections, enabling a variety of M2M applications at low cost in a small footprint. It uniquely provides connectivity in the single stream 802.11n mode, preserving overall network throughput in the emerging enterprise environments.


Features
  • Compliant to 802.11b/g and single stream 802.11n
  • Fully self-contained serial-to-wireless functionality, requires very little
    host processor bandwidth
  • Supports WPA/WPA2-PSK, WEP (64 and 128-bit), and TKIP security in infrastructure mode
  • Supports WEP (64 and 128-bit) security in ad-hoc mode
  • Payload data through serial interface and SPI
  • Host interface through UART and SPI, selectable through a hardware pin
  • Integrated TCP/IP stack, with option to bypass in SPI mode through software configuration
  • Configuration through AT commands and SPI frames
  • Integrated antenna, frequency reference, and low-frequency clock
  • Ultra low power operation with power save modes
  • Ad-hoc and infrastructure modes for maximum deployment flexibility
  • Single supply 3.1 to 3.6V operation
  • Device dimensions: 22mm x 28mm x 2.8mm
  • Certification: module is based on RS9110-N11-02 which is certified by FCC, IC, and CE

Applications
  • Seamless Wi-Fi connectivity for any equipment with a serial or SPI interface
  • Industrial M2M communications
  • Point of Sale terminals
  • Metering (parking meters, utility meters, power meters, etc.)
  • Security cameras & surveillance equipment
  • Warehousing
  • Digital picture frames
  • Logistics and freight management
  • Several medical applications including patient monitoring, remote diagnostics, etc.
Block Diagram

Block Diagram

  • Redpine Signals
  • Wireless
  • Embedded Solutions