|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Redpine Signals » Redpine Signals RS9110-N-11-02 802.11bgn 2.4GHz Module
NEWEST Products
Redpine Signals RS9110-N-11-02 802.11bgn 2.4GHz Module

Redpine Signals RS9110-N-11-02
802.11bgn 2.4GHz Module

Redpine Signals RS9110-N-11-02 802.11bgn 2.4GHz Module is a complete IEEE 802.11bgn Wi-Fi client device with an integrated MAC, baseband processor, and RF transceiver with power amplifier. Based on the Redpine Signals RS9110-LI MAC/BBP chip, the module provides a complete end-to-end solution for ultra low power WLAN applications. It conforms to the 802.11n standard in single-stream mode for handheld devices and includes an embedded processor with a rich set of peripherals offering minimal load on a host processor, to which it can connect through SDIO and SPI interfaces. With a small form factor of 13.7 x 12.9mm2 and operation on a single power supply, the RS9110-N-11-02 is ideal for integration into mobile phones and other handheld devices.


Features
  • Compliant to 802.11b/g and single stream 802.11n
  • 802.11n features for high throughput and extended range
  • Host interface through SDIO and SPI
  • Bluetooth coexistence
  • Ultra low power operation
  • Complete WLAN software along with host driver for Windows Embedded CE, Windows Mobile, Windows XP, and Linux OS
  • Single supply 3.1 to 3.6V operation

Benefits
  • Robust multipath performance and extended range using STBC
  • Higher throughput with 802.11n MAC enhancements
  • Minimal battery utilization during VoIP, media streaming, and data transfer use cases
  • Ease of system integration and minimal use of host resources
  • Wi-Fi® and Bluetooth throughputs maximized using innovative coexistence algorithms
  • Small system footprint to enable compact, low-cost design
Applications
  • Multi-mode cellular phones, smart phones,
    and PDAs needing Wi-Fi capability
  • VoWiFi handsets
  • Personal media players
  • Digital still cameras and camcorders
  • Mobile gaming platforms with peer-to-peer capability

Module Footprint

Module Footprint
Block Diagram

Block Diagram
  • Redpine Signals
  • Wireless
  • Embedded Solutions