|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Pulse » Pulse Pxx Series Power Inductors
NEWEST Products
Pulse Pxx Series Power Inductors

Pulse Pxx Series Power Inductors

Pulse Pxx Series Power Inductors feature an operating temperature of -40º C to +130º C. The PAxx Series Power Inductors features a current rating over 70Apk and an inductance range of 72nH to 470nH. The P1167xx Series Power Inductors features a current rating up to 3.5A and an inductance range of 1.8µH to 750µH. The PExx Series Power Inductors are pick and place compatible with a rated voltage of 250 VAC. Pulse Pxx Series Power Inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications.

Features
  • Operating Temperature -40ºC to +130ºC
  • Pick and Place Compatible
  • Rated Voltage 250V
Applications
  • Multimedia
  • Automotive
  • Industrial
  • Pulse
  • Industrial|Transportation
  • Passive Components|Inductors