Home » NEWEST Products » New by Manufacturer » Pulse » Pulse NFC Antennas
NEWEST Products


Pulse NFC Antennas

W35xx

 Pulse W35xx Ferrite-backed Embedded NFC Antenna has a semi-flexible sintered ferrite backing designed to optimize magnetic fields, thus increasing the corresponding field strength of the antenna. Mounting the antenna is easily accomplished using the thin but aggressive holding adhesive backing. Pulse W35xx Ferrite-backed Embedded NFC Antenna is a flexible Near Field Communication (NFC) antenna ideal for tight-space embedded products such as tablets, laptops, and payment terminal devices. It is intended for secure payment applications where connect distances are highly constricted to keep sensitive information safe. Applications include mobile devices, payment terminals, and sharing / pairing.

Features
  • Excellent performances on metal surfaces
  • Thin, semi-flexible structure
  • Easily assembles to device covers or mechanics
  • Excellent for tap-n-pay applications
  • Well-known antenna concept, reliable technology
  • RoHS Compliant Product


 
Applications
  • Mobile devices
  • Payment terminals
  • Sharing / pairing
 

W7001


View Product Detail

Additional Resources:
W7001 Datasheet

Pulse W7001 NFC Flex Stamp Antenna is a thin, flexible antenna that can be fed with customer supplied spring clips, contacts, direct-solder methods or with the use of Pulse W9908/W9909 C-clips. Mounting the antenna is easily accomplished using the thin but aggressive holding adhesive backing. Pulse W7001 NFC Flex Stamp Antenna is recommended for mounting on the inside of plastics covers or carriers embedded in the device, and is ideal for embedded products such as tablets, laptops, and payment terminal devices.

Features
  • Very thin structure
  • Easily assembles to device covers or mechanics
  • Well-known antenna concept, reliable technology
  • RoHS compliant product

 
Applications
  • Mobile devices
  • Payment terminals
  • Sharing / pairing
 

W7002

View Product Detail

Additional Resources:

W7002 Datasheet


 Pulse W7002 NFC Wire Loop Antenna offers mounting features for machine screws, or with a partnered design approach, snapped into position using snap features. This part can be quickly changed to meet the needs of end-product by changing form-factor and feeding mechanism. Pulse W7002 NFC Wire Loop Antenna is a wire loop on plastic carrier product ideal for integration into products such as payment terminal devices or security access and control panels. By design, this antenna can be mounted around LCD or other types of displays, or placed around numeric keypads or control keypads. Ideal applications include portable and fixed devices, and payment, sharing, pairing and connect to tags.

Features
  • Optimized for metal proximity within the device
  • LCD module can be placed inside the antenna perimeter
  • Ready mounting features to device mechanics
  • Well-known antenna concept ready for production
  • RoHS Compliant Product
 

Applications
  • Portable and fixed devices
  • Payment, sharing, pairing, and connect to tags





  • Pulse
  • Passive Components|Antennas