|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Power-One » ABC / MBC Low Power Open Frame Power Supplies - Bel
NEWEST Products
ABC and MBC Series Low Power Open Frame Power Supplies - Bel Power Solutions | Mouser

Bel Power Solutions ABC and MBC Series
Low Power Open Frame Power Supplies

ABC Series
The ABC Series of open-frame power supplies, with its wide universal 85-264 Vac input range and high power density, is available from 40W up to 450W of output power and a variety of single and multiple output voltages. The high efficiency and high power density of the ABC family ensures minimal power loss in end-use equipment, thereby facilitating higher reliability, easier thermal management and meets regulatory approvals for environmentally-friendly end products.  These power supplies are ideal for telecom, datacom, industrial equipment and other applications.

MBC Series
The MBC Series of open-frame power supplies, with its wide universal 85-264 Vac input range, is available from 40W up to 450W
of output power and a variety of single and multiple output voltages. The MBC series was designed to 3rd edition medical
approvals and provides 2xMOPP isolation for class 1 and class 2 installations. Bel Power Solutions MBC Series of efficient, medical equipment open-frame power supplies utilizes a universal 90 - 264 VAC input range with active power factor correction (PFC) and 250W of output power.  This power supply provides a single 12V, 24V or 48V output with high isolation and low leakage, plus efficiency exceeding 90% at 230 VAC in a small 3" x 5" package. With approval to Means of Patient Protection (MOPP), the MBC250
is suitable for use in body floating (BF) applications wherein equipment may come in direct contact with the patient, such as blood pressure monitors or ultrasound equipment.

ABC Series Features and Benefits
  • Industrial Safety Approvals
  • No Minimum Load Required
  • High Convection Rating
  • Class I and Class II Installations
  • EMI Level B
  • -20 to +70 C Operation
  • Efficiency above 85%
  • Adjustable main output
  • Under 1U height
MBC Series Features and Benefits
  • Medical Safety Approvals
  • 2 x MOPP
  • -20 to +70 C Operation
  • Class I and Class II Installations
  • High Convection Rating
  • EMI Level B
  • Efficiency above 85%
  • Adjustable main output
  • Remote Sense
ABC Series Applications
  • Instrumentation
  • Process Control
  • Lighting
  • Test Equipment
  • Factory Automation
  • Mil COTS
  • Applied Computing
MBC Series Applications
  • Drug pumps
  • Ultrasound
  • Monitoring
  • Diagnostic
  • Dialysis
  • Home Health Care
  • Surgical Devices
 

40W Output

Part Number Data Sheet Input Voltage Output Voltage-Channel 1 Output Current-Channel 1 Dimensions Input Frequency Isolation Voltage








Loading First Previous Next Last

60W Output

Part Number Data Sheet Input Voltage Output Voltage-Channel 1 Output Current-Channel 1 Dimensions Input Frequency Isolation Voltage








Loading First Previous Next Last

75W Output

Part Number Data Sheet Input Voltage Output Voltage-Channel 1 Output Current-Channel 1 Dimensions Input Frequency Isolation Voltage








Loading First Previous Next Last

120W Output

Part Number Data Sheet Input Voltage Output Voltage-Channel 1 Output Current-Channel 1 Dimensions Height Input Frequency Isolation Voltage









Loading First Previous Next Last

150W Output

Part Number Data Sheet Input Voltage Output Voltage-Channel 1 Output Current-Channel 1 Dimensions Input Frequency Isolation Voltage








Loading First Previous Next Last

200W Output

Part Number Data Sheet Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Commercial/Medical







Loading First Previous Next Last


300W Output

Part Number Data Sheet Input Voltage Output Voltage-Channel 1 Output Current-Channel 1 Dimensions Input Frequency Isolation Voltage








Loading First Previous Next Last

400W Output

Part Number Data Sheet Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Dimensions Height








Loading First Previous Next Last


450W Output

Part Number Data Sheet Input Voltage Output Voltage-Channel 1 Output Current-Channel 1 Dimensions Input Frequency Isolation Voltage








Loading First Previous Next Last

600W Output

Part Number Data Sheet Input Voltage Output Voltage-Channel 1 Dimensions Input Frequency Isolation Voltage







Loading First Previous Next Last

  • Bel Power Solutions