Power-One

Power-One is currently a leader in high-efficiency "green" power conversion and management solutions, including renewable energy. Power-One´s green products include DC-DC converters and power supplies. Power-One customers benefit by reduced energy consumption through increased power densities, better performance in elevated temperature environments, lowered cooling costs, and improved energy harvesting in alternative-energy applications. Many of Power-One´s products already exceed the CSCI (Climate Savers Computing Initiative) efficiency goals for 2010.Visit the Power-One page
 Melcher HR Series DC-DC Converters Melcher HR Series DC-DC Converters
02/12/2013 -
First DC-DC converter with input voltage range greater than 10:1.
Learn More
 MBC250 250W Open Frame Medical Power Supplies MBC250 250W Open Frame Medical Power Supplies
07/20/2012 -
Meets IEC60601 3rd Edition approval for medical equipment.
Learn More
 SQL/SSQ Series DC/DC Converters SQL/SSQ Series DC/DC Converters
03/05/2012 -
DOSA compliant converters available with through-hole or base plate options.
View Products
 ABC200 Series AC-DC Power Supply ABC200 Series AC-DC Power Supply
11/28/2011 -
Compact size (2.0 x 4.0 x 1.5 inches), meets European LVD.
Learn More
 ABC400 400W AC-DC Power Supply ABC400 400W AC-DC Power Supply
11/22/2011 -
Compact size (2.0 x 4.0 x 1.5 inches), meets European LVD.
Learn More
 Power-One Switching Power Supplies: 250W-500W PFC Series Power-One Switching Power Supplies: 250W-500W PFC Series
11/18/2011 -
Single- or quad-voltage outputs ranging between 3.3V and 48V.
Learn More
 Front End AC-DC Power Supplies Front End AC-DC Power Supplies
08/08/2011 -
80 PLUS certified "Platinum" efficiency
Learn More
 HBA48T12280 Series DC-DC Converter HBA48T12280 Series DC-DC Converter
07/18/2011 -
350W half-brick, input voltage range of 36 to 75 VDC, up to 12.5 A of output current.
View Products