Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Power Integrations » RDK-271 4.5W PFC LED Driver Reference Design Kit
NEWEST Products
Power Integrations RDK-271 4.5W Power Factor Corrected LED Driver Reference Design Kit

Power Integrations RDK-271 4.5W Power Factor Corrected LED Driver Reference Design Kit

Power Integrations RDK-271 4.5W Power Factor Corrected LED Driver is a non-isolated LED driver (power supply) utilizing a LNK458KG from the LinkSwitch-PL family of devices. The RDK-271 provides a single constant current output of 130mA over an LED string voltage of 35V. The board was optimized to operate over the low AC input voltage range of 85 VAC to 135 VAC, 47Hz to 63Hz. LinkSwitch-PL-based designs provide a high power factor of >0.9, meeting current international requirements. Power Integrations RDK-271 4.5W Power Factor Corrected LED Driver has a form factor which meets the requirements for standard pear shaped (E17) LED replacement lamps. The output is non-isolated and requires the mechanical design of the enclosure to isolate the output of the supply and the LED load from the user.


Features and Benefits
  • Single-stage power factor corrected and accurate constant current (CC) output
  • Low cost, low component count, and small PCB footprint solution
  • Highly energy efficient, >85 % at 115 VAC input
  • Superior performance and end user experience
  • Fast start-up time (<300 ms) - no perceptible delay
  • Integrated protection and reliability features:
    • Single shot no-load protection / output short-circuit protected with auto-recovery
    • Auto-recovering thermal shutdown with large hysteresis protects both components and PCB
    • No damage during brown-out conditions
  • PF >0.95 at 115 VAC
  • Meets EN55015 conducted EMI
  • %A THD <15% at 115 VAC
  • Meets IEC ring wave, differential line surge and EN55015 conducted EMI
  • No potting required up to 90ºC internal ambient
Populated Circuit Board Retrofitted Inside A17 Bulb
Populated Circuit Board Retrofitted Inside A17 Bulb

  • Power Integrations
  • Optoelectronics|Drivers|Semiconductors|Integrated Circuits|Driver ICs