Home » NEWEST Products » New by Category » Power » XH Series Electric Double Layer Capacitors - Seiko
NEWEST Products
Seiko Semiconductors XH Series Electric Double Layer Capacitors

Seiko Semiconductors XH Series Electric
Double Layer Capacitors

Seiko Semiconductors XH Series Electric Double Layer Capacitors have a better discharge characteristic above 3V. They are an environmentally friendly product that is reflow mounted by Pb-free solder. They feature high capacity, and long-term reliability, as well as a wide operating voltage range. This makes them suitable for backup power supply of clock and memory functions on mobile and information devices. Typical applications include backup power supply for memory and clock functions of smartphone, tablet, cellphone, PHS, cordless phone, digital still camera, game machine, and printer.

Features
  • Pb-free reflowable: Superior heat resistance (260°C peak) allows reflow soldering by Pb-free solder
  • Wide operating voltage range from 0V to 3.3V
  • High capacity: 0.08F with "414" size
  • Long Cycle Life: At least 10,000 time of charge/discharge
  • Simple charging circuit (constant voltage charging)
  • Wide operating temperature range: Operating temperature range -20°C to +60°C
  • RoHS Compliant
Applications
  • Backup power supply for memory and clock functions of smartphone, tablet, cellphone, PHS, cordless phone, digital still camera, game machine, and printer
Diagrams
eNews
  • Seiko Semiconductors