Home » NEWEST Products » New by Category » Power » RELI-D01/R DALI Converter - RECOM Lighting
NEWEST Products
RECOM Lighting RELI-D01/R DALI to Analog Control Signal Interface

RECOM Lighting RELI-D01/R DALI to Analog Control Signal Interface

RECOM Lighting RELI-D01/R is a DALI to analog control signal interface which is compliant with the DALI IEC62386 standard. The output is selectable between PWM and 0-10V or 1-10V and is compatible with all RECOM dimmable LED drivers as well as other manufacturers' products. The output can control six or more LED drivers, allowing the lighting in a whole room or office to be dimmed with just one DALI address. A built-in relay can be used to switch off the LED drivers under software control to give zero no-load consumption. The interface is AC powered (110VAC or 230VAC) and consumes typically only 1.6W in operation.

Features
  • Compliant with DALI Standard(IEC62386 Part 102 & Part 206)
  • Screw-less Connectors, Easy to Install
  • Selectable Output for PWM / DC 0-10V / DC 1-10
  • Built-in Relay to Turn ON/OFF Driver Completely (Zero Standby Current)
DALI Connection
DALI Connection
eNews
  • RECOM Lighting