Home » NEWEST Products » New by Category » Power » NCV8774 Automotive Regulator - ON Semiconductor
NEWEST Products
ON Semiconductor NCV8774 Automotive Regulator

ON Semiconductor NCV8774 Automotive Regulator

ON Semiconductor NCV8774 Automotive Regulator delivers 350mA of output current. Its robustness allows NCV8774 to be used in severe automotive environments. Ultra low quiescent current as low as 18 µA (typ.) makes it suitable for applications permanently connected to battery requiring ultra low quiescent current with or without load. This feature is especially critical when modules remain in active mode when ignition is off. The NCV8774 contains protection functions as current limit, thermal shutdown and reverse output current protection.

Features
  • Fixed output voltage of 5V and 3.3V
  • 2% output voltage up to Vin = 40V
  • Output current up to 350mA
  • NCV prefix for Automotive
  • Low dropout voltage
  • Ultra low quiescent current of 18A Typ.
  • Thermal shutdown
  • Short circuit
  • Very wide range of Cout and ESR values for stability
Applications
  • Body control module
  • Instrumentation and clusters
  • Occupant protection and comfort
  • Powertrain
Block Diagram
Block Diagram
  • ON Semiconductor