|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Power » Large Cell and Module Supercapacitors - KEMET Electronics
NEWEST Products
KEMET Electronics Large Cell and Module Supercapacitors

KEMET Electronics Large Cell and Module Supercapacitors

KEMET Electronics Large Cell and Module Supercapacitors are designed for power management requirements of transportation, industrial, medical and consumer markets. Typical applications include power bridging, energy harvesting as well as an alternative for battery back-up. Connections are available as a snap-in, multi-pin and a unique screw terminal which offers exceptional ESR values. These cells are also available as modular banks. The S301 Series provides high power performance up to 3,000F capacity in a weldable axial screw termination cell. The S501 Series features performance up to 600F capacity in a single ended, board mountable, snap-in termination construction. The S01 Series are bank modules with cells that are encased in a plastic holder. The S02 are bank modules with cells in an extruded metal holder.

Supecapacitor Whitepapers:
Cell Balancing and KEMET Supercapacitors
Diesel Engine Locomotive Cranking and KEMET Supercapacitors
Forklifts and KEMET Supercapacitors
LED Lighting and KEMET Supercapacitors
Sodium-Sulfur Batteries and Supercapacitors
Wind Power Applications and KEMET Supercapacitors

S301 Features
  • Weldable screw terminals
  • Highest power performance available
  • High power
  • High rate cycling
  • Long life
  • Operating temperature range of -40 ̊C to +65 ̊C
  • High cycle life > 1,000,000 cycles
  • RoHS Compliant
  • Made in USA
S501 Features
  • Board mountable
  • Solderable
  • High power
  • High rate cycling
  • Long life
  • Operating temperature range of -40 ̊C to +65 ̊C
  • High cycle life > 500,000 cycles
  • RoHS Compliant
  • Made in USA
S01 Features
  • 16 - 80V working voltage
  • Individually balanced cells
  • IP-54 rated
  • Threaded, protected terminals
  • Operating temperature range of -40 ̊C to +65 ̊C
  • Optional voltage and over temperature signal
  • Cycle life > 500,000 cycles
  • RoHS Compliant
  • Made in USA
S02 Features
  • 16 - 48V rated voltage
  • Individually balanced cells
  • IP-65 rated, (IP-67 optional)
  • Threaded, protected terminals
  • Operating temperature range of -40 ̊C to +65 ̊C
  • Optional state of charge indicator
  • Cycle life > 500,000 cycles
  • RoHS Compliant
  • Made in USA
 
Part NumberDescriptionData SheetTermination StyleVoltage RatingCase Length






Loading First Previous Next Last
S301 Dimensions
S301 Dimensions
S501 Dimensions
S501 Dimensions
S01 Dimensions
S01 Dimensions
S02 Dimensions
S02 Dimensions
  • KEMET Electronics