|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Power » FAN25800 LDO Voltage Regulators - Fairchild
NEWEST Products
Fairchild FAN25800 LDO Voltage Regulators

Fairchild FAN25800 LDO Voltage Regulators

Fairchild's FAN25800 LDO voltage regulators offers a high PSRR (85dB at 100Hz) and low output noise (typically 14.1μVRMS over a 10Hz to 100kHz bandwidth). This LDO voltage regulator can provide up to 250mA of output current for 5.14V output and up to 500mA of output current for 3.3V output. The enable control pin can be used to shut down the device and disconnect the output load from the input. During shutdown, the supply current drops below 1μA. The FAN25800 is designed to be stable with space-saving ceramic capacitors as small as 0201 case size. The FAN25800 is available in a 4-bump, 0.35mm pitch, WLCSP package.

Learn More About Fairchild Cloud Power Management Solutions

  • VIN: 2.3V to 5.5V
  • VOUT = 3.3V (IOUT Max. = 500mA)
  • VOUT = 2.8V (IOUT Max. = 250mA)
  • Output Noise Density at 250mA and 10kHz = 19nV/√Hz (Integrated 8µVrms)
  • Low IQ of 17µA in Regulation and Low-IQ Dropout Mode with Optimized Dropout Transitions
  • 70mV Dropout Voltage at 250mA Load
  • Controlled Soft-Start to Reduce Inrush Current
  • Thermal Shutdown Protection (TSD)
  • Input Under-Voltage Lockout (UVLO)
  • Short-Circuit Protection (SCP)
  • Stable with Two 1.5µF, 0201 Ceramic Capacitors at VOUT
  • 4-Ball WLCSP, 0.65mm x 0.65mm, 0.35mm Pitch, Plated Solder, 330µm Maximum Thickness

Fairchild LDO Voltage Regulators
Use this for standalone videos anywhere on Mouser.com.
  • Fairchild Semiconductor