|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Power » TR100M Level-V 100W Medical Desktop AC Adapter - Cincon
NEWEST Products
Cincon TR100M Level-V 100W Medical Desktop AC Adapter

Cincon TR100M Level-V 100W Medical Desktop AC Adapter

Cincon TR100M Level-V 100W Medical Desktop AC Adapter has a universal input range of 90-264VAC and meets EN60601-1 and EN55011 Class B, Features include continuous short circuit protection, over voltage protection, efficiency & standby power that meet Level V:(TR100M120~150:Output Cable Length ≦ 1500mm 14AWG/UL1185)(TR100M180~480:Output Cable Length ≦ 1800mm 16AWG/UL1185).

INPUT AND OUTPUT SPECIFICATIONS:
  • Voltage 90~264Vac
  • Frequency 47 to 63Hz
  • Inrush Current 100A max. @240Vac
  • Conducted EMI CISPR/FCC Class B
  • Isolation Input to output =4KVAC
  • Leakage Current 0.1mA max.
  • Holdup Time 16ms typ. @115Vac
  • Short Circuit Protection Hiccup Mode (Auto Recover)
  • Over Voltage Protection TVS Component to Clamp
  • Temperature Coefficient ±0.05%/℃
GENERAL SPECIFICATIONS:
  • Operating Temperature -20 ~ 80℃ (see derating
  • Storage Temperature -20 ~ 85℃
  • Cooling Natural Convection
  • Switching Frequency 70KHz Typical
  • Altitude 3000m
  • Dimensions 5.591x2.283x1.457 inches (142.00x58.00x37.00mm)
  • Weight 485g
  • AC Inlet IEC320/C8
SAFETY AND EMC:
  • Emission and lmmunity EN55011, EN60601-1-2, EN61000-3-2, EN61000-3-3
  • Safety IEC60601-1, EN60601-1, UL60601-1
NOTE:
  • Voltage setpoint at 60% full load
  • Add a 0.1uF ceramic capacitor and a 10uF E.L. capacitor to output for
  • Humidity 93% RH max. Non condensing Ripple & Noise measuring @20MHz BW.
  • Line regulation measured from 100Vac to 240Vac, full load.
  • Load regulation measured from 60% to 100% full load and from 60%
  • MTBF MIL-HDBK-217F, GB, at 25℃/115VAC 150K hrs min. to 20% load (60% +/- 40% full load)
  • Typical efficiency with 230 VAC and max. load at 25°C.
Dimensions
Dimensions
Derating Curve
Derating Curve
eNews
  • Cincon