Home » NEWEST Products » New by Category » Power » Low Power Isolated DC-DC Converters - Artesyn Embedded Technologies
NEWEST Products
Artesyn Embedded Technologies Low Power Isolated DC-DC Converters

Artesyn Embedded Technologies
Low Power Isolated DC-DC Converters

Artesyn Embedded Technologies Low Power Isolated DC-DC Converters include the recently upgraded ASA and AEE Series. These products now feature UL EN60950 approval. The new UL-approved products have an "S" suffix and the UL logo on the unit.  The ASA and AEE DC-DC Converters from Artesyn are available with single and dual outputs and with 6W to 30W of power.

Features
  • Input voltages 9-36 V, 18-36 V, 18-78 V, and 36-75 V
  • Single and dual outputs
  • Power 6W - 30W
  • Regulated outputs
  • Overcurrent protection
  • Operating temperature -40ºC to 71ºC (ambient)
  • 1500 Vdc isolation
  • CE Mark Safety
  • UL Approval with "S" suffix part number
Part NumberData SheetOutput PowerInput Voltage RangeNumber of OutputsOutput Voltage-Channel 1Output Current-Channel 1







Loading First Previous Next Last

eNews

  • Artesyn Embedded Technologies