|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » PLX Technology / Avago » PEX87xx ExpressLane PCIe Gen 3 Switches - PLX Technology
NEWEST Products
PLX Technology PEX87xx ExpressLane™ PCIe Gen 3 Switches

PLX Technology / Avago PEX87xx ExpressLane™ PCIe Gen 3 Switches

PLX Technology / Avago PEX87xx ExpressLane™ PCIe Gen 3 Switches are the first Gen 3 PCI Express switches and offer unparalleled speed and performance. PEX87xx devices offer multi-host PCI Express switching capability and feature superior performance, low latency, low power consumption, integrated non-transparency, integrated Hot-Plug support, small packaging, and highly flexible configurations. These PLX Technology / Avago switches fully support and enhance the Intel Ivy Bridge® processor family. The combination of PLX switches and PCIe-native Ivy Bridge processors enable high-performance servers in data centers and cloud computing environments to realize unprecedented interconnect design options and processing power.

PEX87xx RDK hardware modules contain a PEX87xx IC that plugs right into a designer's system. These kits can be used to test and validate customer software or used as an evaluation vehicle for PEX87xx features and benefits. These RDKs provide everything a user needs to get hardware and software development started.

Features
  • Industry's First PCIe Gen 3 Switches
  • Multi-host PCI Express switching capability
  • Superior performance
  • Low latency
  • Low power consumption
  • Integrated non-transparency, integrated Hot-Plug support
  • Small packaging
  • Highly flexible configurations
Applications
  • High-performance servers in:
  • Data centers
  • Cloud computing environments
Part Number Datasheet Lanes Ports Latency (ns) Multi-Root/Multi-Host Power Typ. (W) Package Size (mm²)
PEX 8712-CA80BC G Datasheet 12 3 138 2 4.1 19x19
PEX 8724-CA80BC G Datasheet 24 6 132 4 5.4 19x19
PEX 8732-CA80BC G Datasheet 32 8 132 4 5.8 27x27
PEX 8747-CA80BC G Datasheet 48 5 126 _ 7.3 19x21
PEX 8748-CA80BC G Datasheet 48 12 126 6 7.3 27x27
PEX 8749-CA80BC G Datasheet 48 18 126 6 7.3 27x27
PEX8713-CA80BC-G Datasheet 12 10 138 4 4.7 19x19
PEX8717-CA80BC-G Datasheet 16 10 138 4 4.9 19x19
PEX8725-CA80BC-G Datasheet 24 10 132 6 5.4 19x19
PEX8733-CA80BC-G Datasheet 32 18 132 6 6.4 27x27

Example Application Circuit
Application Circuit
  • PLX Technology / Avago