Home » NEWEST Products » New by Manufacturer » PLX Technology / Avago » PEX8114 ExpressLane PCI Express Bridge - PLX
NEWEST Products
PLX PEX8114 ExpressLane™ PCI Express Bridge

PLX PEX8114 ExpressLane™ PCI Express Bridge

PLX / Avago's PEX8114 ExpressLane™ PCI Express Bridge is a high performance bridge designed to the PCI Express-to-PCI/PCI-X Bridge Specification 1.0, that enables designers to migrate legacy PCI and PCI-X bus interfaces to the new advanced serial PCI Express. This 2-port device is equipped with a standard but flexible PCI Express port that scales to x1, x2 or x4 and a parallel bus segment supporting the advanced PCI-X protocol or conventional PCI operation. The PEX 8114 is capable of operating in forward and reverse bridging modes.


Features
  • Forward and Reverse Bridging
  • Reverse Bridging Root Functions
  • Transparent Bridging
  • Low Power - 2W
  • No Heat Sink Required

  • EEPROM Configuration Option
  • 1.0V Core Supply Voltage
  • DC and AC JTAG (1149.1 and 1149.6)
  • Scalable PCI Express Interface
  • Advanced PCI-X Interface
 
  • PLX Technology / Avago
  • Semiconductors|Integrated Circuits|IC-Interface