Home » NEWEST Products » New by Manufacturer » PLX Technology / Avago » PCI615x FastLane PCI-to-PCI Bridges - PLX - REDIRECTED
NEWEST Products
PLX PCI615x FastLane™ PCI-to-PCI Bridges

PLX PCI615x FastLane™ PCI-to-PCI Bridges

PLX / Avago's PCI615x FastLane™ PCI-to-PCI Bridges are designed for high performance, high availability, and low-power applications. The PCI6150 and PCI6154 is designed for use in hot swap, bus expansions, programmable data transfer rate control, frequency conversions from slower PCI to faster PCI or from faster PCI to slower PCI buses. The PCI6152 consists of three very low power 32-bit bridges. Ranging from 32-bit; 33MHz to 32-bit; 66MHz, it supports up to four secondary PCI master devices, is PCI 2.2 compliant and CompactPCI Hot Swap friendly.

Features
Connectivity
    • 32 or 64-Bit, 33MHz-66MHz Asynchronous operation
    • 5V signal tolerance
    • PCI Bus Types
    • Transparent Bridge Function
    • Support for up to 9 Bus Maters

Performance
    • Intel 21150/4 pin compatible, plus enhanced features
    • Up to 9 pairs of REQ/GNT signals support up to 8 bus masters directly on secondary bus
    • EEPROM support for extra register control
    • Vital Product Data (VPD)
    • 4 general purpose IO interface
    • Proven PME D3 wakeup power management

Part Number

Package
PCI Bus
Type

Power

GPIO

Asynchronous

Datasheet
PCI6150-BB66BC G BGA-256 32-Bit 66MHz 1.8W 4 Yes; 25-66MHz Datasheet
PCI6152-CC33BC-F TBGA-160 32-Bit 66MHz 0.3W 4 No Datasheet
PCI6154-BB66BC G PBGA-304 64-Bit 66MHz 2W 4 Yes; 25-66MHz Datasheet
  • PLX Technology / Avago
  • Semiconductors|Integrated Circuits|IC-Interface