Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Phoenix Contact » Phoenix Contact UT 2.5-3L Terminal Blocks
NEWEST Products
Phoenix Contact Logo

Phoenix Contact
UT 2.5-3L Terminal Blocks

Phoenix Contact introduces the UT 2.5-3L series as modular terminal blocks featuring reliable screw-clamp connection technology and three terminal levels with corrosion-resistant copper alloy components. These triple-level terminal blocks support push-in bridging on each level to save space and distribute power. Phoenix Contact's innovative Reakdyne screw-clamp design to prevent screws from backing out of the blocks.

Features
  • 3 terminal levels with corrosion-resistant copper alloy components
  • Innovative Reakdyne design prevents screws from backing out
  • Push-in bridging on each level saves space while distributing power
  • Certifications / Approvals: CUL, UL

Applications
  • Mission-critical applications
  • Energy
  • Oil and gas
  • Water treatment
  • Machine building
  • Other industrial automation systems
Specifications
  • Connection in acc. with standard: IEC 60947-7-1
  • Current ratings of 300 V at 20 A or 600 V at 5 A* under UL file # E60425. *
  • Accepts solid, stranded or ferruled wires with 26-12 AWG
  • Rated Surge Voltage: 6kV
  • Surge Voltage Category: III
  • Nominal Current In: 20 A (with 2.5mm2 conductor cross section)
  • Nominal Voltage Un: 500 V
  • Pollution Degree: 3
  • Insulating Material Group: I
Part Number Product Type
Description
3214259 UT 2,5-3L
Multi-level 2.5 mm terminal block
3214262 UT 2,5-3PV
Terminal block with voltage potential
3214275 UT 2,5-3PE Ground terminal block
3214288 UT 2,5-3L-LA24RD/ Terminal block with light indication
3214291 UT 2,5-3PE/L/N
Ground block with L/N
3214301 UT 2,5-3PE/L/L
Ground block with L/L
3214314 D-UT 2,5-3L
End plate for use with UT 2.5-3L series
*These limited ratings are applicable for use in or with industrial control equipment whereby the load on any single circuit does not exceed 15 A at 51-150V; 10 A at 151-300V; or 5 A at 301-600 V, or the maximum ampere rating, whichever is less.
  • Phoenix Contact
  • Connectors|Terminal Blocks