Phoenix Contact Quint DC-DC Converters
The Quint DC-DC Converters from Phoenix Contact can solve many problems design engineers face with DC power systems: voltage isolation, adjusting voltage levels, boosting voltage over long wire runs, regulating battery voltage output, and isolating ground loops. These power converters feature selective fuse breaking (SFB) technology as well as the ability to provide up to 125% of their rated output with Power Boost. Phoenix Contact's Quint DC-DC Converters have UL508 approval, with Class I, Div. 2 approval pending. They are suitable for all industrial applications, including critical process industry installations.
Features
- SFB (selective fuse breaking) technology
- Power Boost provides up to 125% of rated output
- UL 508 listed
|