Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Phoenix Contact » Phoenix Contact Quint Diode Power Supplies
NEWEST Products
Phoenix Contact Quint Diode Power Supplies

Phoenix Contact Quint Diode Power Supplies

Phoenix Contact's Quint Diode Power Supplies are designed for redundant applications that require isolation and N+1 redundancy. Rather than Schottky or silicon diodes, MOSFETs are used in this series, making them up to 70% more efficient. The Quint Diode Power Supplies from Phoenix Contact are suitable for critical process industry applications, as they carry UL 508 and Class I, Division 2 listings. 12-24 V DC and 48V DC versions are available.

Features
  • Uniform redundancy
  • Made of extruded aluminum for improved cooling and longer service life
  • UL 508 listing
  • Class I, Division 2 listing
  • DIN rail mounting
Part Number Nom. Input Voltage DC Input Voltage Datasheet
2320157 12 V DC - 24 V DC 10 V DC - 30 V DC
2320160 48 V DC 30 V DC - 56 V DC
  • Phoenix Contact
  • Industrial|Power Management
  • Power