Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Phoenix Contact » Phoenix Contact Push-in Technology Terminal Blocks
NEWEST Products
Phoenix Contact Logo

Phoenix Contact Push-in Technology Terminal Blocks

Phoenix Contact Push-in Technology Terminal Blocks are the new generation of modular terminal blocks in the CLIPLINE complete system. The Push-in Technology Terminal Blocks feature an easy, direct conductor connection using the advantages of the CLIPLINE complete system. With up to 50% lower insertion force necessary, it is now possible to directly plug solid and stranded conductors with ferrules from 0.34mm² without tools. The Phoenix Contact Push-in Technology Terminal Blocks use a special contact spring that makes plugging easier than ever while providing high contact quality.

NEW! Phoenix Contact Push-in Technology Terminal Blocks now include 1.5mm angled, PT 6, and PTME versions.


Phoenix Contact PIT Series Push-In Terminal Blocks

NEW! 1.5mm Angled Terminal Blocks

Phoenix Contact Push-in Technology 1.5mm Angled Terminal Blocks offer easy and fast termination of ferruled and stripped, stranded wire from 26-14 AWG. The 1.5mm Terminal Blocks include single- and double-level, as well as pluggable Combi options.

Features
  • 26 to 14 AWG - stranded or
    stranded with ferrule
  • 26 to 18 AWG - ferrule with
    plastic sleeve
  • Angled space saving design
  • Direct plug-in with ferrule
    down to 22 AWG
  • UL rated 15A at 300V, or 5A at 600V
  • Completely touch-proof design
  • Double-level has vertical jumper option
  • Up to 50 percent reduction
    push-in force compared to other push-in type terminal blocks
  • Five times the IEC requirementfor pull-out (retention) force
  • Up to 35 percent faster termination than standard spring cage due to the short push button activation stroke

1.5mm Terminal Block Product Announcement
Phoenix Contact Push-in Technology 1.5mm Angled Terminal Blocks


1.5mm Terminal Blocks

Phoenix Contact Push-in Technology 1.5mm Terminal Blocks offer easy and fast termination of ferruled and stripped, stranded wire from 26-16 AWG. The 1.5mm Terminal Blocks include single, twin, Quattro, double-level, and triple-level feed-through, as well as Combi. Phoenix Contact Push-in Technology 1.5mm Terminal Blocks are compatible with the Clipline Complete system of bridging, marking, test accessories, and plug in components.

Features
  • 26 to 16 AWG - stranded/stranded
    with ferrule
  • 26 to 18 AWG - ferrule with
    plastic sleeve
  • Direct plug-in with ferrule
    down to 22 AWG
  • Up to 50 percent reduction in push-in force compared to other push-in type terminal blocks
  • UL rated 15A/ 500V
  • Five times the IEC requirement for pull-out (retention) force
  • Up to 35 percent faster termination than standard spring cage due to the short push button activation stroke
  • Completely touch-proof design
Phoenix Contact Push-in Technology 1.5mm Terminal Blocks


4mm² Terminal Blocks

Phoenix Contact's 4mm² Push-In Technology Terminal Blocks enable easy and fast termination of ferruled and stripped, stranded wire from 24-10 AWG. The Phoenix Contact 4mm² Push-In Technology Terminal Blocks are available in single, twin, and quattro feed-through as well as double-level, fuse, LED, diode, and function blocks.

Features
  • UL rated 600V/ 30A
  • Up to 50% reduction in push-in
    force compared to other push in
    type terminal blocks
  • Five times the IEC requirement for pull-out (retention) force
  • Direct insertion of ferruled wire and solid wire, easy termination of
    stripped stranded wire using the orange activation button
  • No special tools required

  • Up to 35% faster termination than standard spring cage due to the short push button activation stroke
  • Completely touch-proof design
  • Compatible with the Clipline complete system of bridging, marking, test accessories, and plug in components
  • Synergistic with other Phoenix Contact Push-In Technology products



NEW!6mm²

PT 6 Series Terminal Blocks feature an 8.2mm width. The 8.2mm width allows the newly introduced PT 6 Series to terminate larger 6mm² stranded or ferruled wire compared to existing PT Series that accommodate 1.5mm² or 4mm² stranded and ferruled wire.

Phoenix Contact offers the PT 6 Series in Twin (three connections), Quattro (four connections), and COMBI (pluggable) options.  are compatible with the Clipline Complete system of bridging, marking, test accessories, and plug in components.

Features
  • PT 6 Series
    • 20 to 8 AWG
    • UL rated 40 A at 600 V
  • Five times the IEC requirement for pull-out (retention) force
  • Direct insertion of ferruled wire and solid wire, easy termination of
    stripped stranded wire using the orange activation button
  • No special tools required

  • Up to 50% reduction push-in force compared to other push-in type terminal blocks
  • Completely touch-proof design
  • Compatible with the Clipline complete system of bridging, marking, test accessories, and plug in components
  • Pluggable Combi system allows for maximum flexibility for termination technology as well as manufacturing and field assembly flexibility
Phoenix Contact Terminal Blocks



NEW! PTME Terminal Blocks

PTME is the first of its kind to use Phoenix Contact's Push-In Technology for the test, measurement, and maintenance of equipment. PTME includes PTME 4 and PTME 6. Phoenix Contact designed the 6 series with innovative plugs for current transformer (CT) shorting that allow “make first, break last” operation. The PTME series combines test and measurement disconnects with pluggable COMBI connectors for increased safety and assembly time savings.

PTME includes a screw-free knife disconnect lever that provides visual indication of the position of the switch. Each block includes bridging channels on either side of the disconnect lever. The pluggable shorting component locks into a bridging channel which accommodates push-in FBS bridges to allow easy access for installing test sockets.

Features
  • PTME 4 series – UL 24-10 AWG; 26 Amps at 300 volts
  • PTME 6 series – UL 20-8 AWG; Rating varies by specific blocks
  • Up to 50 percent reduction push-in force compared to other push-in type terminal blocks
  • Five times the IEC requirement for pull-out (retention) force
Applications
  • Power generation – Generator protection in power stations, regenerative energy generation
  • Energy distribution – Transformer, conductor, busbar protection, such as in distribution networks and transformation substations in medium- and high-voltage switching systems
  • Electrical machines, motors, drives and back-up power generators
Phoenix Contact PTME Terminal Blocks



Standard

The Phoenix Contact Push-in Technology line includes modular terminal blocks designed to provide an easy, direct conductor connection using the advantages of the CLIPLINE complete system. Phoenix Contact Push-in Technology Terminal Blocks enable designers to directly plug solid and stranded conductors with ferrules from 0.34mm² into the terminal block without the use of tools.

Features

  • Push-In Technology

Phoenix Contact Push-In TechnologyPush-in Technology is characterized by an easy, direct conductor connection, and uses the advantages of the CLIPLINE complete system






  • Light Plugging

Phoenix Contact Push-in Technology PluggingUp to 50% lower insertion forces of the Push-in Technology connection method allow easy and direct plugging of solid and stranded conductors with ferrules from 0.34mm².






  • Lever Function

Push-in Technology Lever FunctionThe integrated lever allows loosening of the connected conductors with every tool - simply and without direct contact to live parts.







View Products List

CLIPLINE Push-In connection technology catalog

  • Phoenix Contact
  • Connectors|Terminal Blocks