Fixed
Phoenix Contact introduced the PTS Series Fixed PCB Terminal Blocks with the Push-In Technology wire termination system for fast wire assembly without the use of tools. PTS Series Fixed PCB Terminal Blocks feature an integrated test point for quick identification of proper connections. The series offers ratings of 10 A and 300 V, and are available in 5.0mm and 7.5mm pin spacing versions for compact designs. The terminal blocks are assembled as individual slices, making it easy to customize the pole count or color coding.
Features
- Push-in spring technology for fast wire assembly
- Easy push-button operation for quick wiring
- Integrated test point for quick verification
- Compact overall dimensions help to fit connections in tight spaces
- Sliced product allows for custom colors and sizes
Technical Specifications
- 26 to 14 AWG
- 10A and 300V rating
- Spacing 5.0mm or 7.5mm
- 13.6mm tall and 10.5mm wide
|