Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Phoenix Contact » Phoenix Contact PTQ Mini PCB Terminal Block
NEWEST Products
Phoenix Contact Logo

Phoenix Contact
PTQ Mini PCB Terminal Block

Phoenix Contact introduced the two-position PTQ Terminal Block as a mini PCB terminal block with QUICKON IDC fast connection for tool-free conductor connections. The conductor is inserted without stripping and the actuation lever is pushed down. The conductors are securely fixed in the insulation displacement contact by the snap-in mechanism. Releasing the Phoenix Contact PTQ Mini PCB Terminal Block is tool-free by re-opening the actuation lever.

Features
  • Two-position mini PCB terminal block with a 2.5 mm pitch and an overall height of only 8 mm
  • THR solderable mini PCB terminal block with QUICKON IDC fast connection
  • Tape on reel packaged
  • Suitable for fully automated assembly processes, enabling a time saving and increased production efficiency
  • Tool-free conductor connection takes place in pairs using insulation displacement
  • Conductors are securely fixed in the insulation displacement contact by the snap-in mechanism
  • Actuation lever enables tool-free insertion and release
Specifications
  • Current: Up to 4 A
  • Voltage: Up to 160 V
  • Connection cross section: solid/stranded 0.14 - 0.34 mm² /AWG 26-22
Phoenix Contact Quickon Connection

  • Phoenix Contact
  • Connectors|Terminal Blocks